MOXA EDR-G9004-VPN-2MGTXSFP-CT EDR-G9004-VPN-2MGTXSFP-CT, 4 Port Removable Terminal Block

Subtotal (1 unit)*

₩6,340,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 5월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,340,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
634-999
제조사 부품 번호:
EDR-G9004-VPN-2MGTXSFP-CT
제조업체:
MOXA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MOXA

Product Type

Router

Transmission Speed

1000Mbps

Nominal Supply Voltage

24 V dc

Mount Type

DIN Rail

Connection Type

Removable Terminal Block

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Depth

105mm

Standards/Approvals

IEC 61000-4-5, IEEE 802.3x, ATEX Class I Division 2, IEC 62368-1, IEC 61000-4-8, IEC 60068-2-6, IECEX, CISPR 32, UL 62368-1, IEEE 802.3ab, IEC 60945, IEC 61000-4-4, IEC 60068-2-32, GB, NEMA TS2, IEC 60068-2-27, EN 50121-4, IEEE 1613, IEEE 802.3z, FCC Part 15B Class A, IEC 61850-3 Edition 2.0, DNV, IEC 61000-4-2, Telcordia (Bellcore), IEEE 802.3u, IEC 61000-4-6, IEC 62443-4-2, IEEE 802.3, EN 55032/35, IEC 61000-4-3

Width

45mm

Height

135mm

Weight

800g

Series

EDR-G9004-VPN-2MGTXSFP-CT

COO (Country of Origin):
TW
The Moxa Europe Set of highly integrated industrial multi-port secure routers equipped with firewall, NAT, and VPN functions, specifically designed for Ethernet-based security applications in critical remote control or monitoring networks. These secure routers establish an electronic security perimeter to safeguard vital cyber assets such as substations in power systems, pump-and-treat systems in water stations, distributed control systems in oil and gas fields, and PLC or SCADA systems in factory automation. With built-in IDS and IPS features, the functions as an industrial next-generation firewall, offering advanced threat detection and prevention to enhance protection against cybersecurity attacks on critical infrastructure.

Dual WAN redundant interfaces through public networks

Visualize OT security with the MXsecurity management software

Secure remote access tunnel with VPN

Examine industrial protocol data with Deep Packet Inspection technology

Easy network setup with Network Address Translation

Developed according to IEC 62443-4-2 with Secure Boot

관련된 링크들