Eaton Rotary Handle

Subtotal (1 unit)*

₩17,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 66 개 단위 배송
  • 추가로 2026년 11월 24일 부터 75 개 단위 배송
  • 추가로 2026년 12월 08일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-9732
제조사 부품 번호:
057892 SVB-T0
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Rotary Handle

IP Rating

IP65

Standards/Approvals

No

COO (Country of Origin):
GB

Eaton Rotary Switch For Use With Main Switches, 2 Poles, Yellow Locking Ring Type - SVB-T0 Series - 057892 SVB-T0


Reach for this handy rotary switch from Eaton to take charge of hazardous processes. The red handle has two positions, ON and OFF, which you can choose by turning the dial through 90°. When the switch is on, the circuit is closed and the machine linked to it will be operational. Turning it off stops the current and shuts down the connected device. Many sectors use units like this to keep people safe, including in public, industrial and commercial facilities.

Features & Benefits


• Wide operating temperature range between -25°C and +50°C, so it's suitable for use in challenging environments

• Red rotary handle for clear visibility

• Thumb grip to allow for simple, trouble-free handling, saving time in an emergency

What's the current rating of this unit?


This rotary switch has a maximum current rating of 25A, so it's widely compatible with standard equipment.

Can I lock this unit?


Yes, you can. This rotary switch is lockable with up to 3 padlocks. Locking the unit prevents unauthorised access, for additional safety and security.

Note

Eaton formerly known as Moeller

관련된 링크들