Eaton Red Rotary Handle, 80 mm, SVB Series
- RS 제품 번호:
- 805-5673
- 제조사 부품 번호:
- 172840 SVB-P1/M
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩27,620.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 805-5673
- 제조사 부품 번호:
- 172840 SVB-P1/M
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Rotary Handle | |
| For Use With | P3 Disconnect Switch, P1 Disconnect Switch | |
| Accessory Type | Rotary Handle | |
| Length | 80mm | |
| Series | SVB | |
| Number of Locks | 1 | |
| Colour | Red | |
| IP Rating | IP65 | |
| Standards/Approvals | EN/IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Rotary Handle | ||
For Use With P3 Disconnect Switch, P1 Disconnect Switch | ||
Accessory Type Rotary Handle | ||
Length 80mm | ||
Series SVB | ||
Number of Locks 1 | ||
Colour Red | ||
IP Rating IP65 | ||
Standards/Approvals EN/IEC | ||
제외
Eaton Handle For Use With P1 Disconnector Switch, Rotary Type - 172840 SVB-P1/M
For a simple safety solution with no twists, choose this rotary handle from Eaton. It's designed for use with P1 disconnector switches. The switch-handle assembly lets you de-energise part of electrical circuits. By moving the dial on this unit through 90°, you can select between the 'on' and 'off' positions. Turning it off shuts down energy quickly, so you can work safely on the equipment. This is especially useful in hazardous situations, where a quick response helps you get a grip on the situation.
• Lockable with up to three padlocks for additional security
• Broad operating temperature range between -25°C and +50°C for use it in challenging conditions
• IP65 rating when fully assembled with a shaft and disconnector switch for protection from dust and water projected from a nozzle
Which extension shaft should I use with this handle?
This handle is designed for P1/P3-M400 extension shafts, which you can use to mount on a 400mm deep cabinet for greater versatility.
Can I use this handle as an emergency stop push button?
Yes, you can. When combined with a P1 disconnector switch, this unit lets you switch off machinery quickly during emergencies.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Red Rotary Handle, 88 mm, SVB Series
- Eaton Red Rotary Handle, 100 mm, SVB Series
- Eaton Black Rotary Handle, SVB Series
- Eaton Yellow, Red Rotary Handle, 50 mm
- Eaton Red, Yellow Rotary Handle, 87 mm
- Eaton Rotary Handle
- Eaton Red Rotary Handle, 260 mm, K3 Series
- Eaton Red Rotary Handle, 260 mm, K2 Series