Eaton Red Rotary Handle, 100 mm, SVB Series
- RS 제품 번호:
- 176-9745
- 제조사 부품 번호:
- 052999 SVB-P3
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩27,660.00
재고있음
- 추가로 2026년 11월 23일 부터 9 개 단위 배송
- 추가로 2026년 11월 24일 부터 12 개 단위 배송
- 추가로 2026년 12월 08일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-9745
- 제조사 부품 번호:
- 052999 SVB-P3
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Rotary Handle | |
| For Use With | P3 Switch | |
| Accessory Type | Replacement Handle & Accessory | |
| Length | 100mm | |
| Series | SVB | |
| Colour | Red | |
| Number of Locks | 3 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Rotary Handle | ||
For Use With P3 Switch | ||
Accessory Type Replacement Handle & Accessory | ||
Length 100mm | ||
Series SVB | ||
Colour Red | ||
Number of Locks 3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Eaton SVB Series Rotary Handle, Selector Handle, Red Handle - 052999 SVB-P3
This rotary handle is a robust selector handle specifically designed for the P3 switch. The red handle measures 100mm in length and features a practical locking mechanism, making it an essential component for secure operations in various electrical applications. This handle enables efficient switching while ensuring safety during operation.
Features & Benefits
• Multi-lock function allows up to three padlocks for enhanced security
• Designed for P3 switch, ensuring compatibility with other switches
• Red rotary colour easily indicates the switching function
• Built-in padlocking feature helps interlock the '0' position
• Constructed to meet stringent corrosion resistance requirements
• Operates effectively in ambient temperatures ranging from -25°C to 50°C
Applications
• Suitable for main switch assembly kits
• Used with T5, T5B, and P3 switch configurations
• Ideal for industrial environments requiring secure switches
• Incorporates emergency stop functions in critical situations
What locking mechanisms are incorporated in the design?
The design includes a multi-lock feature, allowing up to three padlocks to enhance security in operations. This ensures that only authorised personnel can access the switch.
How does the colour of the handle contribute to its functionality?
The red colour of the handle provides immediate visual identification, indicating the switching function and enhancing safety by reducing the chances of accidental operation.
What temperature range can the handle operate within?
The handle operates effectively within a temperature range of -25°C to 50°C, making it suitable for a wide variety of environments, including extreme conditions.
Is this handle suitable for use in emergency situations?
Yes, the rotary handle is designed to incorporate an emergency stop function, facilitating rapid disconnection in critical situations when immediate action is required.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Red Rotary Handle, 88 mm, SVB Series
- Eaton Red Rotary Handle, 80 mm, SVB Series
- Eaton Black Rotary Handle, SVB Series
- Eaton Yellow, Red Rotary Handle, 50 mm
- Eaton Red, Yellow Rotary Handle, 87 mm
- Eaton Rotary Handle
- Eaton Red Rotary Handle, 260 mm, K3 Series
- Eaton Red Rotary Handle, 260 mm, K2 Series