Eaton Rotary Handle
- RS 제품 번호:
- 176-9740
- Distrelec 제품 번호:
- 304-10-335
- 제조사 부품 번호:
- 060265 SVB-SW-T0
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩17,640.00
재고있음
- 추가로 2026년 11월 23일 부터 124 개 단위 배송
- 추가로 2026년 11월 24일 부터 25 개 단위 배송
- 추가로 2026년 12월 01일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-9740
- Distrelec 제품 번호:
- 304-10-335
- 제조사 부품 번호:
- 060265 SVB-SW-T0
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Rotary Handle | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Rotary Handle | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Eaton Rotary Switch, Black, Lockable - TO Series - 060265 SVB-SW-T0
Control the supply of power to your circuits using this rotary switch from Eaton. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices. A hole in the knob aligns with the words 'on' or 'off' on the body of the switch, giving an easily readable status indication. This rotary switch can commonly be found in automation and control installations, potentially hazardous equipment like motors and industrial lighting.
Features & Benefits
• Locking ring lets you fix the handle in position, for enhanced safety
• Operating temperature range between -25°C and +50°C for use in demanding conditions
• 20A maximum current rating for compatibility with low-power appliances
• Thumb grip and ergonomic plastic handle for comfortable operation and easy switching
Is this switch compatible with padlocks?
You can lock this unit in the 'on' or 'off' position with up to three padlocks using the locking ring supplied. This lets you safely carry out maintenance or repair work on the circuit with the knowledge that it's securely switched off. It also provides an added security measure for critical circuits that could be at risk from tampering.
Note
Eaton formerly known as Moeller