Eaton Blue Round Push Button Lens for Use with M22S-DGL-X, M22(S)-DRL-X, M30C-FDRL-X, M30C-FDL-X, M22(S)-DL-X
- RS 제품 번호:
- 229-9457
- 제조사 부품 번호:
- 218304 M22-XDL-B-X6
- 제조업체:
- Eaton
Subtotal (1 pack of 10 units)*
₩50,060.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩5,006.00 | ₩50,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9457
- 제조사 부품 번호:
- 218304 M22-XDL-B-X6
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Lens | |
| For Use With | M22S-DGL-X, M22(S)-DRL-X, M30C-FDRL-X, M30C-FDL-X, M22(S)-DL-X | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Height | 3mm | |
| Standards/Approvals | No | |
| Length | 24mm | |
| Diameter | 22.2mm | |
| Width | 24mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Lens | ||
For Use With M22S-DGL-X, M22(S)-DRL-X, M30C-FDRL-X, M30C-FDL-X, M22(S)-DL-X | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Height 3mm | ||
Standards/Approvals No | ||
Length 24mm | ||
Diameter 22.2mm | ||
Width 24mm | ||
Eaton Push Button Lens, 22.2mm Diameter, Blue - 218304 M22-XDL-B-X6
This push-button lens is a coloured replacement element designed for panel-mounted control assemblies in industrial environments. It provides a coloured indicator surface compatible with a range of circular control heads and is intended for use where a clear, Durable Visual actuator lens is required.
Features and Benefits:
• 22.2mm diameter ensures correct panel cutout alignment and fit • Round profile delivers uniform illumination and viewing angle • 3mm height gives a low-profile, flush-mounted appearance • Blue optical element offers clear state indication for operators • Compatible with several control head types for straightforward replacement
Applications
• Suitable for refurbishment of M22S-DGL-X front operators • Ideal for replacing lenses on M22(S)-DRL-X indicator assemblies • Used with M30C-FDRL-X and M30C-FDL-X style control heads • Can be used for maintenance of M22(S)-DL-X panels requiring blue indicators
What panel hole size does it match?
The lens is intended for a 22.2mm circular panel cutout to ensure secure seating.
How does the lens affect Visual signalling?
The coloured element provides a consistent, visible surface for illumination or colour-coded status without altering light-source characteristics.
Will it fit differing control head depths?
The low 3mm profile accommodates a range of front-panel depths while maintaining a flush finish.
Is this lens suitable for stock spare parts?
It can be held as a spare element for targeted replacements on compatible operator types used in electrical and automation equipment.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Yellow Round Push Button Lens for Use with M30C-FDL-X, M22(S)-DRL-X, M30C-FDRL-X, M22(S)-DL-X, M22S-DGL-X
- Eaton Blue Round Push Button Lens for Use with M30C-FDL-X, M22S-DGL-X, M30C-FDRL-X, M22(S)-DL-X, M22(S)-DRL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X, M22S-DGL-X, M22(S)-DRL-X, M30C-FDL-X, M30C-FDRL-X
- Eaton White Round Push Button Lens for Use with M30C-FDL-X, M22(S)-DL-X, M30C-FDRL-X, M22(S)-DRL-X, M22S-DGL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X, M30C-FDL-X, M22(S)-DRL-X, M30C-FDRL-X, M22S-DGL-X
- Eaton M30C-FDL-X Series Tastend Push Button Switch, 30.5 mm Cutout, IP66, IP67, IP69
- Eaton M30I-FDL-X Series Tastend Push Button Switch, 30.5 mm Cutout, IP69, IP66, IP67
- Eaton M30C-FDRL-W-X0 Series White Momentary Push Button Switch, 30.5 mm Cutout, IP66, IP67, IP69