Eaton Yellow Round Push Button Lens for Use with M30C-FDL-X, M22(S)-DRL-X, M30C-FDRL-X, M22(S)-DL-X, M22S-DGL-X
- RS 제품 번호:
- 229-9400
- 제조사 부품 번호:
- 216444 M22-XDL-Y
- 제조업체:
- Eaton
Subtotal (1 pack of 10 units)*
₩27,720.00
재고있음
- 80 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩2,772.00 | ₩27,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9400
- 제조사 부품 번호:
- 216444 M22-XDL-Y
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Lens | |
| For Use With | M30C-FDL-X, M22(S)-DRL-X, M30C-FDRL-X, M22(S)-DL-X, M22S-DGL-X | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Height | 3mm | |
| Diameter | 22.2mm | |
| Length | 24mm | |
| Standards/Approvals | No | |
| Width | 24mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Lens | ||
For Use With M30C-FDL-X, M22(S)-DRL-X, M30C-FDRL-X, M22(S)-DL-X, M22S-DGL-X | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Height 3mm | ||
Diameter 22.2mm | ||
Length 24mm | ||
Standards/Approvals No | ||
Width 24mm | ||
- COO (Country of Origin):
- DE
Eaton Push Button Lens, 22.2mm Diameter, Yellow Lens - 216444 M22-XDL-Y
This push button lens is a round yellow indicator element designed for use in industrial control assemblies. It provides a visible actuator cover that fits with multiple Eaton push button housings, offering a bright signalling surface suitable for panel-mounted control and indicator duties in automation and electrical installations.
Features and Benefits:
• Compatible with a range of Eaton housings for quick replacement • 24mm by 24mm footprint for straightforward panel integration • 3mm height for low-profile Visual indication • Round shape for uniform light distribution across the lens • Yellow colour for clear status signalling in control panels
Applications
• Suitable for replacing worn or damaged indicator covers on industrial push buttons • Used with M30C-FDL-X style housings in control cabinets • Ideal for retrofit upgrades on M22-button operator arrays • Can be used for Visual signalling on machinery control panels
Will this lens fit smaller-diameter operators?
The lens is intended for panel operators that accept a 22.2mm nominal cut-out size and mates with compatible housings rather than smaller bespoke operators.
How does the lens affect illumination from LEDs or bulbs beneath it?
The round yellow material provides colour filtration and disperses light evenly, improving the recognisability of status without altering the light source mounting.
Can the lens be used across different Eaton operator families?
It is designed to be compatible with multiple Eaton operator types that accept this lens form, allowing cross-family spares management.
What should be checked during replacement installation?
Verify the receiving operator accepts a 22.2mm lens and that the lens seats flush within the 24mm external envelope for correct panel alignment.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Blue Round Push Button Lens for Use with M30C-FDL-X, M22S-DGL-X, M30C-FDRL-X, M22(S)-DL-X, M22(S)-DRL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X, M22S-DGL-X, M22(S)-DRL-X, M30C-FDL-X, M30C-FDRL-X
- Eaton White Round Push Button Lens for Use with M30C-FDL-X, M22(S)-DL-X, M30C-FDRL-X, M22(S)-DRL-X, M22S-DGL-X
- Eaton Blue Round Push Button Lens for Use with M22S-DGL-X, M22(S)-DRL-X, M30C-FDRL-X, M30C-FDL-X, M22(S)-DL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X, M30C-FDL-X, M22(S)-DRL-X, M30C-FDRL-X, M22S-DGL-X
- Eaton M30C-FDL-X Series Tastend Push Button Switch, 30.5 mm Cutout, IP66, IP67, IP69
- Eaton M30I-FDL-X Series Tastend Push Button Switch, 30.5 mm Cutout, IP69, IP66, IP67
- Eaton M30C-FDRL-W-X0 Series White Momentary Push Button Switch, 30.5 mm Cutout, IP66, IP67, IP69