Eaton Button Plate for Use with M22 (S) -DR-X, M22-DG-X, M22 (S) -D-X, M30C-FD-X, M30C-FDR-X
- RS 제품 번호:
- 229-9445
- 제조사 부품 번호:
- 218183 M22-XD-S-X17
- 제조업체:
- Eaton
Subtotal (1 pack of 10 units)*
₩56,560.00
제조사가 재고 비축중
- 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩5,656.00 | ₩56,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9445
- 제조사 부품 번호:
- 218183 M22-XD-S-X17
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Button Plate | |
| Accessory Type | Button Plate | |
| For Use With | M22 (S) -DR-X, M22-DG-X, M22 (S) -D-X, M30C-FD-X, M30C-FDR-X | |
| Standards/Approvals | No | |
| Series | M22 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Button Plate | ||
Accessory Type Button Plate | ||
For Use With M22 (S) -DR-X, M22-DG-X, M22 (S) -D-X, M30C-FD-X, M30C-FDR-X | ||
Standards/Approvals No | ||
Series M22 | ||
- COO (Country of Origin):
- DE
Eaton Button Plate, 24mm Length, 3mm Height - 218183 M22-XD-S-X17
This button plate is an accessory designed for industrial control panels, offering a flush, flat actuator with a Klaxon Symbol for operator interfaces. It is intended for use with a range of compatible operators and adapts to control assemblies where a replaceable inscription plate is required. The component is supplied in black and is suitable for environments with ambient temperatures from -25°C to 70°C.
Features and Benefits:
• 0.002kg weight for minimal additional panel load
• Flush actuator design for low-profile mounting
• Symbol inscription provides clear signalling for alarms
• Flush actuator design for low-profile mounting
• Symbol inscription provides clear signalling for alarms
Applications
• Used with M22(S)-D-X operator variants in control panels
• Suitable for M22-DG-X button plate replacements
• Compatible replacement for M30C-FD-X and M30C-FDR-X operators
• Suitable for M22-DG-X button plate replacements
• Compatible replacement for M30C-FD-X and M30C-FDR-X operators
Which operator families can this plate be fitted to?
It fits units compatible with M22(S)-DR-X, M22-DG-X, M22(S)-D-X and selected M30C-FD-X and M30C-FDR-X operators.
What are the environmental operating limits for this accessory?
The item operates between -25°C and 70°C and meets specified corrosion and thermal stability requirements when incorporated in accordance with the installation instructions.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Button Plate for Use with M22 (S) -DR-X, M22 (S) -D-X, M30C-FDR-X, M30C-FD-X, M22-DG-X
- Eaton Button Plate for Use with M22 (S) -D-X, M30C-FD-X, M22 (S) -DR-X, M30C-FDR-X, M22-DG-X
- Eaton Button Plate for Use with M30C-FD-X, M22 (S) -D-X, M22-DG-X, M30C-FDR-X, M22 (S) -DR-X
- Eaton Button Plate for Use with M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -D-X, M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -DR-X, M22 (S) -D-X, M30C-FD-X, M22-DG-X, M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -D-X, M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -DR-X, M22-DG-X, M22 (S) -D-X, M30C-FDR-X, M30C-FD-X
- Eaton Button Plate for Use with M22 (S) -DR-X, M30C-FD-X, M22 (S) -D-X, M30C-FDR-X, M22-DG-X