Eaton Button Plate for Use with M22 (S) -DR-X, M22 (S) -D-X, M30C-FDR-X, M30C-FD-X, M22-DG-X

Subtotal (1 pack of 10 units)*

₩56,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩5,656.00₩56,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9442
제조사 부품 번호:
218175 M22-XD-S-X9
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Button Plate

Accessory Type

Button Plate

For Use With

M22 (S) -DR-X, M22 (S) -D-X, M30C-FDR-X, M30C-FD-X, M22-DG-X

Standards/Approvals

IEC/EN 61439

Series

M22

COO (Country of Origin):
DE

Eaton Button Plate, 24mm Width, Flat Design - 218175 M22-XD-S-X9


This button plate is an accessory for modular pushbuttons, providing a flat, flush actuator surface for manual Symbol operation in control stations. It is intended for use in industrial control panels and is compatible with a range of M22 and M30C operator housings to integrate into existing switchgear assemblies.

Features and Benefits:


• Rated for ambient operation from -25°C to 70°C providing temperature resilience
• Complies with IEC/EN 61439 offering appropriate panel assembly standardisation
• Flush actuator design enabling low-profile, space-saving installation

Applications


• Used with M22(S)-DR-X compatible plate for retrofit panels
• Suitable for M22(S)-D-X button assemblies in control stations
• Used with M30C-FDR-X plate accessory and M30C-FD-X installations

Which control housings can it be mounted into?


It fits modular pushbutton housings including M22-DG and specified M22 and M30C operator families.

What environmental testing or responsibilities remain for panel builders?


Panel integrators must verify short-circuit ratings, electromagnetic compatibility, and external conductor connections when assembling the complete switchgear.

Note

Eaton formerly known as Moeller

관련된 링크들