Eaton Button Plate for Use with M30C-FD-X, M22 (S) -D-X, M22-DG-X, M30C-FDR-X, M22 (S) -DR-X
- RS 제품 번호:
- 229-9444
- 제조사 부품 번호:
- 218180 M22-XD-S-X14
- 제조업체:
- Eaton
Subtotal (1 pack of 10 units)*
₩50,060.00
일시적 품절
- 2026년 12월 15일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩5,006.00 | ₩50,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9444
- 제조사 부품 번호:
- 218180 M22-XD-S-X14
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Button Plate | |
| Accessory Type | Button Plate | |
| For Use With | M30C-FD-X, M22 (S) -D-X, M22-DG-X, M30C-FDR-X, M22 (S) -DR-X | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | M22 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Button Plate | ||
Accessory Type Button Plate | ||
For Use With M30C-FD-X, M22 (S) -D-X, M22-DG-X, M30C-FDR-X, M22 (S) -DR-X | ||
Standards/Approvals IEC/EN 61439 | ||
Series M22 | ||
- COO (Country of Origin):
- DE
Eaton Button Plate, 24mm Length/Depth, 3mm Height - 218180 M22-XD-S-X14
This button plate is a flat operator plate intended for mounting with push‑button assemblies in industrial control panels. It provides a flush actuator Interface with a clamp‑symbol inscription and is designed for use with compatible operators including M30C‑FD‑X and M22‑DG‑X variants. The component operates across an ambient temperature range suitable for many control‑station environments.
Features and Benefits:
• 0.002kg weight for minimal added panel mass
• -25°C to 70°C ambient range for extended temperature operation
• Flat design for low‑profile panel integration
• -25°C to 70°C ambient range for extended temperature operation
• Flat design for low‑profile panel integration
Applications
• Suitable for retrofit of M30C‑FD‑X compatible operators
• Used with M22‑DG‑X button assemblies in control stations
• Compatible accessory for M30C‑FDR‑X panel installations
• Used with M22‑DG‑X button assemblies in control stations
• Compatible accessory for M30C‑FDR‑X panel installations
Which marking is provided on the plate for operator identification?
It carries a clamp‑symbol inscription to denote function.
What standards or approvals relate to its use in assemblies?
The part is associated with IEC/EN 61439
UL/CSA certification is not required.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Button Plate for Use with M22 (S) -DR-X, M22 (S) -D-X, M30C-FDR-X, M30C-FD-X, M22-DG-X
- Eaton Button Plate for Use with M22 (S) -D-X, M30C-FD-X, M22 (S) -DR-X, M30C-FDR-X, M22-DG-X
- Eaton Button Plate for Use with M22 (S) -DR-X, M22-DG-X, M22 (S) -D-X, M30C-FD-X, M30C-FDR-X
- Eaton Button Plate for Use with M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -D-X, M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -DR-X, M22 (S) -D-X, M30C-FD-X, M22-DG-X, M30C-FDR-X
- Eaton Button Plate for Use with M22 (S) -D-X, M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -DR-X
- Eaton Button Plate for Use with M22 (S) -DR-X, M22-DG-X, M22 (S) -D-X, M30C-FDR-X, M30C-FD-X
- Eaton Button Plate for Use with M22 (S) -DR-X, M30C-FD-X, M22 (S) -D-X, M30C-FDR-X, M22-DG-X