Eaton Button Plate for Use with M22 (S) -D-X, M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -DR-X

Subtotal (1 pack of 10 units)*

₩49,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩4,910.00₩49,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9443
제조사 부품 번호:
218179 M22-XD-S-X13
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Button Plate

Accessory Type

Button Plate

For Use With

M22 (S) -D-X, M30C-FD-X, M22-DG-X, M30C-FDR-X, M22 (S) -DR-X

Standards/Approvals

IEC/EN 61439

Series

M22

COO (Country of Origin):
DE

Eaton Button Plate, 24mm Width, Black - 218179 M22-XD-S-X13


This button plate is an accessory designed for modular pushbutton assemblies in control panels, providing a flush actuator appearance and Symbol inscription indicating Unclamp. It is suitable for a range of M22 and compatible M30C operator families and intended for panel-mount use within industrial control environments. The component functions across typical ambient temperatures and is classified under accessory products for pushbutton systems.

Features and Benefits:


• Flush actuator design offers low-profile panel appearance
• Symbol inscription improves operator recognition and safety
• Operates between -25°C and 70°C for extended temperature range

Applications


• Used with modular pushbutton assemblies in control panels
• Compatible with M30C operator plates in retrofit projects
• Suited for panel-mount installations in industrial equipment

Which system approvals apply to this accessory?


It is intended for use with switchgear assembled to IEC/EN 61439 requirements.

What responsibilities remain for the panel builder during integration?


The panel builder must assess short-circuit rating, EMC considerations and external conductor connections.

Note

Eaton formerly known as Moeller

관련된 링크들