Eaton Button Plate for Use with M22 (S) -DR-X, M30C-FD-X, M22 (S) -D-X, M30C-FDR-X, M22-DG-X

Subtotal (1 pack of 10 units)*

₩56,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩5,656.00₩56,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9447
제조사 부품 번호:
218185 M22-XD-S-D3
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Button Plate

Accessory Type

Button Plate

For Use With

M22 (S) -DR-X, M30C-FD-X, M22 (S) -D-X, M30C-FDR-X, M22-DG-X

Standards/Approvals

IEC/EN 61439, North America Certification

Series

M22

COO (Country of Origin):
DE

Eaton Button Plate, 24mm Length, Flat Type - 218185 M22-XD-S-D3


This button plate is a flat, black accessory designed for use with industrial control stations and pushbutton assemblies. It carries a German text inscription and fits a range of compatible operators, providing a panel-level identification option for control applications while operating between -25°C and 70°C.

Features and Benefits:


• Flush design reduces snagging and supports neat panel surfaces
• Text inscription assists operator recognition in German
• Meets environmental resistance requirements for switchgear assemblies

Applications


• Suitable for integration into M22 (S)-DR-X operator cut-outs
• Used with M22 (S)-D-X control station configurations
• Compatible as an accessory for M30C-FD-X and M30C-FDR-X panels

Is the component certified for North American installations?


It carries North America certification information and does not require UL/CSA certification for installation.

What thermal and mechanical verifications apply during panel assembly?


Thermal stability, insulating-material resistance and mechanical function are validated per product standards, with overall responsibility for switchgear testing resting with the panel builder.

Note

Eaton formerly known as Moeller

관련된 링크들