Teledyne LeCroy ND-422/485 Protocol Analyser RS422, RS485
- RS 제품 번호:
- 223-0893
- Distrelec 제품 번호:
- 300-86-201
- 제조사 부품 번호:
- ND-422/485
- 제조업체:
- Teledyne LeCroy
Subtotal (1 unit)*
₩7,893,360.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,893,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-0893
- Distrelec 제품 번호:
- 300-86-201
- 제조사 부품 번호:
- ND-422/485
- 제조업체:
- Teledyne LeCroy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teledyne LeCroy | |
| Product Type | Protocol Analyser | |
| Connectors | USB 2.0 | |
| Memory Size | 2000MB | |
| Standard Trigger Events | Packet Identifier | |
| Model Number | ND-422/485 | |
| Supported Protocols | RS422, RS485 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teledyne LeCroy | ||
Product Type Protocol Analyser | ||
Connectors USB 2.0 | ||
Memory Size 2000MB | ||
Standard Trigger Events Packet Identifier | ||
Model Number ND-422/485 | ||
Supported Protocols RS422, RS485 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Teledyne LeCroy NetDecoder™ is a passive and easy-to-use network monitor that helps less-skilled trouble-shooters understand what is happening on their communications networks. The dashboard view, Network view network view, Statistics display and Frame display are intuitive, easy to read, and quickly provide a wealth of information about the network. Although NetDecoder is simple to work with, it does provide a level of sophisticated and detailed information demanded by todays network specialist.
Captures, decodes, timestamps, filters and displays data, and detects protocol errors (indicated in red) simultaneously, all live and in real-time
Data is also displayed in binary, octal, hex, and ASCII
Familiar tree (Explorer style) protocol decode display with single-click protocol filtering
Session notes and annotated bookmarks allow for quick identification of questionable messages
USB interface – no external power needed
Log data to single or multiple files
Passive on the bus – does not interfere with regular traffic even when powered off
관련된 링크들
- Teledyne LeCroy ND-232 Protocol Analyser RS232
- Teledyne LeCroy USB-TMPD-M02-X Protocol Analyser
- Teledyne LeCroy Protocol Analyser USB 2.0
- Teledyne LeCroy ComProbe BPA Bluetooth Low Energy Protocol Analyser Bluetooth
- Teledyne LeCroy USB-T0S2-A01-X Protocol Analyser
- Teledyne LeCroy USB-TMA2-M02-X Protocol Analyser USB 2.0
- Teledyne LeCroy USB-TMS2-M02-X Protocol Analyser USB 2.0
- Teledyne LeCroy USB-TMS2-M01-X Protocol Analyser USB 2.0