사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 213-3185
- 제조사 부품 번호:
- PRIVSCNMAC15
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Filter Type | Privacy | |
| Screen Size | 15in | |
| Colour | Transparent | |
| Touch Screen Compatible | No | |
| Framed | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Filter Type Privacy | ||
Screen Size 15in | ||
Colour Transparent | ||
Touch Screen Compatible No | ||
Framed No | ||
제외
- COO (Country of Origin):
- TW
Star Tech Laptop Privacy Screen for MacBooks, 15 Inch- PRIVSCNMAC15
Protect your privacy with Star Tech laptop display security filters. It applies easily to your screen with quick-release magnetic strips. It provides effective privacy from anyone viewing the screen from outside a thirty-degree angle. The filter also protects the screen from scratches, dust and fingerprints.
Blue Light Reduction
This laptop security screen can also minimize blue light by thirty to forty percent. This can help reduce eye strain when working for extended periods of time.
Compatability
This filter is shaped to not interfere with top-mounted webcams on 15" MacBook Pro (2017 and later) and MacBook Air (2018 and later)
Antimicrobial Protection
Our privacy screens feature an anti-microbial coating on the matte-side of the filter. Embedded antimicrobial technology provides protection against bacterial microbes by continuously eliminating up to 99.99% of certain surface bacteria. Antimicrobial screen protectors are ideal for environments where disinfection is important.
Blue Light Reduction
This laptop security screen can also minimize blue light by thirty to forty percent. This can help reduce eye strain when working for extended periods of time.
Compatability
This filter is shaped to not interfere with top-mounted webcams on 15" MacBook Pro (2017 and later) and MacBook Air (2018 and later)
Antimicrobial Protection
Our privacy screens feature an anti-microbial coating on the matte-side of the filter. Embedded antimicrobial technology provides protection against bacterial microbes by continuously eliminating up to 99.99% of certain surface bacteria. Antimicrobial screen protectors are ideal for environments where disinfection is important.
Features and Benefits
• Protect sensitive data
• Easy application
• Excellent privacy from +/- 30°
• Blue light reduction by 30% to 40%
• Reduces glare or increases clarity 16:10
• Aspect Ratio Wipe Cloth included Protective storage folder included
• Shaped so as not to interfere with MacBook webcam
• Easy application
• Excellent privacy from +/- 30°
• Blue light reduction by 30% to 40%
• Reduces glare or increases clarity 16:10
• Aspect Ratio Wipe Cloth included Protective storage folder included
• Shaped so as not to interfere with MacBook webcam
Applications
Where sensitive data is a concern, this privacy filter allows you to operate a laptop in a public place without people being able to see clearly over your shoulder. While it is important to encrypt and protect your data from online threats, this security filter provides a physical barrier to disrupt real world threats to your privacy. It is ideal for use when travelling, in office buildings, commercial kiosks or any environment where you may need to use a laptop publicly.
Alternatives Screen Protectors from Star Tech
• 213-3183 is a Laptop Privacy Screen for 15 inch Notebooks
• 213-3184 is a PC Privacy Screen for 13 inch MacBooks
• 213-3185 is a Laptop Privacy Screen for 15 inch MacBooks
• 213-3195 is a PC Screen for 21 inch monitors with 16:9 aspect ratios
• 213-3197 is a PC Privacy Screen for 24 inch monitors with 16:9 aspect ratios
• 213-3198 is a PC Privacy Screen for 27 inch monitors with 16:9 aspect ratios
• 213-3184 is a PC Privacy Screen for 13 inch MacBooks
• 213-3185 is a Laptop Privacy Screen for 15 inch MacBooks
• 213-3195 is a PC Screen for 21 inch monitors with 16:9 aspect ratios
• 213-3197 is a PC Privacy Screen for 24 inch monitors with 16:9 aspect ratios
• 213-3198 is a PC Privacy Screen for 27 inch monitors with 16:9 aspect ratios
How does a privacy screen protector work?
These screen filters work by only allowing light to pass through the filter at certain angles, meaning viewers outside of this angle wont be able to see your screen.
What is the difference between a glare filter and a privacy filter?
The main difference between these two filters is that a glare filter reduces glare from light, and a privacy filter can only be viewed at certain angles, therefore reducing the amount other people can view visually in person.
Why choose Star Tech?
Star Tech have been a trusted name for IT professionals for decades. They combine with RS Components excellent customer support to provide a comprehensive range of IT hardware solutions. From modern systems to specialist parts, Star Tech are the first choice of discerning customers.
관련된 링크들
- StarTech.com 13 in Privacy Screen
- StarTech.com 15 in Privacy Screen
- StarTech.com 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 6 in Privacy Screen
- StarTech.com 19 in Privacy Screen
- StarTech.com 24 in Privacy Screen
- StarTech.com 28 in Privacy Screen