Subtotal (1 unit)*
₩164,480.00
재고있음
- 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩164,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3195
- 제조사 부품 번호:
- PRIVSCNMON21
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen | |
| Device Type | Monitor | |
| Screen Size | 21.50 in | |
| Colour | Transparent | |
| Touch Screen Compatible | No | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Filter Type Privacy | ||
Product Type Privacy Screen | ||
Device Type Monitor | ||
Screen Size 21.50 in | ||
Colour Transparent | ||
Touch Screen Compatible No | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
제외
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 21.50in Screen Size, Transparent - PRIVSCNMON21
This privacy screen is a frameless, plastic filter designed for 21.5in 16:9 widescreen monitors to protect on‑screen data in open environments. It mounts to the front of a display using adhesive strips or slide‑mount tabs and is reversible to offer anti‑glare matte or high‑clarity glossy finishes. The filter also reduces blue light and includes an antimicrobial coating on the matte side to limit surface bacteria.
Features and Benefits:
• +/-30 degree viewing angle preserves on‑screen confidentiality
• 40%-51% blue light reduction lowers digital eye strain
• Anti‑microbial matte side continuously reduces surface bacteria
• Dual mounting options allow residue‑free attachment flexibility
• Reversible finish provides glare reduction or increased clarity
• 40%-51% blue light reduction lowers digital eye strain
• Anti‑microbial matte side continuously reduces surface bacteria
• Dual mounting options allow residue‑free attachment flexibility
• Reversible finish provides glare reduction or increased clarity
Applications
• Suitable for open‑plan office monitor privacy protection
• Ideal for finance and banking workspace confidentiality
• Used with hot‑desking setups in shared environments
• Can be used for healthcare displays requiring hygiene control
• Used for government or education displays with restricted views
• Ideal for finance and banking workspace confidentiality
• Used with hot‑desking setups in shared environments
• Can be used for healthcare displays requiring hygiene control
• Used for government or education displays with restricted views
How is the filter attached and removed?
It attaches using adhesive strips or slide‑mount tabs and can be removed for cleaning or sharing content.
What optical finishes are available and when to use them?
The matte finish reduces glare
the glossy finish enhances image clarity depending on ambient lighting.
How does the antimicrobial coating function?
The coating on the matte side continuously eliminates specified surface bacteria through embedded antimicrobial technology.
Which blue light wavelengths are affected and by how much?
The filter blocks between 40% and 51% of blue light in the 380nm to 480nm range.