StarTech.com 27 in Privacy Screen
- RS 제품 번호:
- 213-3198
- Distrelec 제품 번호:
- 302-14-226
- 제조사 부품 번호:
- PRIVSCNMON27
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩226,120.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩226,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3198
- Distrelec 제품 번호:
- 302-14-226
- 제조사 부품 번호:
- PRIVSCNMON27
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen | |
| Device Type | Monitor | |
| Screen Size | 27 in | |
| Colour | Transparent | |
| Touch Screen Compatible | No | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Filter Type Privacy | ||
Product Type Privacy Screen | ||
Device Type Monitor | ||
Screen Size 27 in | ||
Colour Transparent | ||
Touch Screen Compatible No | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
제외
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 27in Screen Size, Transparent - PRIVSCNMON27
This privacy screen is a non-framed monitor filter designed for use on 16:9 desktop displays to restrict lateral viewing and reduce blue light exposure. It attaches and detaches using residue-free adhesive strips or slide-mount tabs and offers a reversible finish to suit different lighting conditions. The product is intended for secure open-plan and public environments where limiting onlooker visibility is required.
Features and Benefits:
• Provides +/-30 degree viewing limitation to protect sensitive data
• Reduces blue light by 40% to 51% to lessen digital eye strain
• Dual-side finish allows anti-glare matte or high-clarity glossy use
• Anti-microbial coating on matte side inhibits surface bacterial microbes
• Flexible mounting options protect against scratches and fingerprints
• Reduces blue light by 40% to 51% to lessen digital eye strain
• Dual-side finish allows anti-glare matte or high-clarity glossy use
• Anti-microbial coating on matte side inhibits surface bacterial microbes
• Flexible mounting options protect against scratches and fingerprints
Applications
• Suitable for open-plan office workstation screens
• Ideal for finance and banking desktop displays
• Used with healthcare monitors requiring hygiene controls
• Can be used for government and education computer stations
• Suitable for hot-desking and public workstation environments
• Ideal for finance and banking desktop displays
• Used with healthcare monitors requiring hygiene controls
• Can be used for government and education computer stations
• Suitable for hot-desking and public workstation environments
How is the filter attached and removed from screens?
It uses residue-free adhesive strips or slide-mount side tabs for front-of-monitor installation and easy removal.
What optical treatments are available on the filter surfaces?
One face has a matte anti-glare finish for reduced reflections and the reverse face is glossy for increased clarity.
How does the product address microbial concerns?
The matte side features an embedded antimicrobial coating that continuously reduces certain surface bacteria by up to 99.99%.
Which blue light wavelengths are mitigated and by how much?
Blue light in the 380nm to 480nm range is reduced by approximately 40% to 51% to help minimise Visual fatigue.
What items are included in the package to support installation?
The package contains the privacy screen, a set of adhesive strips, slide-mount tabs, a wiping cloth and a quick start guide.
관련된 링크들
- StarTech.com 24 in Privacy Screen
- StarTech.com 21.50 in Privacy Screen
- StarTech.com 27 in Privacy Screen
- StarTech.com 32 in Privacy Screen for Monitor
- StarTech.com 34 in Privacy Screen for Monitor
- StarTech.com 27 in Privacy Screen for Monitor
- StarTech.com 19 in Privacy Screen
- StarTech.com 28 in Privacy Screen