StarTech.com 15 in Privacy Screen
- RS 제품 번호:
- 213-3183
- Distrelec 제품 번호:
- 302-31-486
- 제조사 부품 번호:
- PRIVSCNLT15
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩130,720.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩130,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3183
- Distrelec 제품 번호:
- 302-31-486
- 제조사 부품 번호:
- PRIVSCNLT15
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Laptop Screen | |
| Screen Size | 15 in | |
| Colour | Transparent | |
| Touch Screen Compatible | No | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | CE/FCC | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Laptop Screen | ||
Screen Size 15 in | ||
Colour Transparent | ||
Touch Screen Compatible No | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals CE/FCC | ||
제외
- COO (Country of Origin):
- TW
StarTech.com Laptop Privacy Screen, 15in, Privacy From +/- 30° - PRIVSCNLT15
Protect sensitive data on your laptop with this privacy screen from StarTech.com. Whether you're working in an office or out in public, you can use it to prevent anyone outside a 30° radius from viewing what's on your computer. For enhanced eye safety, it also provides effective reduction of harmful blue light by up to 40%. The device is suitable for use with 15-inch, 16:9 laptops with top-mounted webcams.
Features and Benefits
Easy to installComes with quick-release magnetic strips that stick conveniently to your laptop screen.
Abrasion-resistant materialMade of robust, high-quality plastic material that's abrasion-resistant, so it won't scratch easily even with rough handling.
Lightweight and portableThe screen weighs just 52g, which means that it's easy to handle and carry. It's also flat with a low profile so you can fit it easily into a laptop bag and carry it around.
Applications
• Supplied with wiping cloth for regular maintenance• Transparent colour for clear visibility
Where sensitive data is a concern, this privacy filter allows you to operate a laptop in a public place without people being able to see clearly over your shoulder. While it is important to encrypt and protect your data from online threats, this security filter provides a physical barrier to disrupt real world threats to your privacy. It is ideal for use when travelling, in office buildings, commercial kiosks or any environment where you may need to use a laptop publicly.
FAQs
How do I maintain this screen?You can maintain this privacy screen by regular dust removal with a clean, lint-free cloth. To prevent damage to the screen, it's important to avoid the use of harsh cleaning solvents.
How does a privacy screen protector work?
These screen filters work by only allowing light to pass through the filter at certain angles, meaning viewers outside of this angle wont be able to see your screen.
What is the difference between a glare filter and a privacy filter?
The main difference between these two filters is that a glare filter reduces glare from light, and a privacy filter can only be viewed at certain angles, therefore reducing the amount other people can view visually in person.
Why choose Star Tech?
Star Tech have been a trusted name for IT professionals for decades. They combine with RS Components excellent customer support to provide a comprehensive range of IT hardware solutions. From modern systems to specialist parts, Star Tech are the first choice of discerning customers.
관련된 링크들
- StarTech.com 15 in Privacy Screen
- StarTech.com 15.6 in Privacy Screen
- StarTech.com 15in Privacy screen
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 6 in Privacy Screen
- StarTech.com 19 in Privacy Screen
- StarTech.com 24 in Privacy Screen
- StarTech.com 28 in Privacy Screen