StarTech.com 24 in Privacy Screen
- RS 제품 번호:
- 213-3197
- Distrelec 제품 번호:
- 302-14-225
- 제조사 부품 번호:
- PRIVSCNMON24
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩188,920.00
재고있음
- 24 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩188,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3197
- Distrelec 제품 번호:
- 302-14-225
- 제조사 부품 번호:
- PRIVSCNMON24
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Monitor | |
| Screen Size | 24 in | |
| Colour | Transparent | |
| Touch Screen Compatible | No | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Monitor | ||
Screen Size 24 in | ||
Colour Transparent | ||
Touch Screen Compatible No | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
제외
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 24in Screen Size, Transparent - PRIVSCNMON24
This privacy screen is a frameless plastic filter designed to limit side viewing on 24in widescreen monitors. It attaches to a 16:9 desktop display using adhesive strips or slide-mount tabs and offers reversible finishes for either reduced glare or enhanced clarity. The Protector also lowers blue light exposure and includes an antimicrobial coating on the matte side for surface hygiene in shared environments.
Features and Benefits:
• +/-30 degree viewing angle protects displayed data
• 40%-51% blue light reduction reduces digital eye strain
• Reversible matte and glossy finishes manage glare or clarity
• Adhesive strips and slide tabs enable tool-free attachment
• Antimicrobial coating reduces surface bacterial contamination
• 40%-51% blue light reduction reduces digital eye strain
• Reversible matte and glossy finishes manage glare or clarity
• Adhesive strips and slide tabs enable tool-free attachment
• Antimicrobial coating reduces surface bacterial contamination
Applications
• Suitable for open-plan office desks in financial environments
• Ideal for hot-desking and shared workstation setups
• Used with healthcare displays where disinfection is important
• Can be used in government or education secure workspaces
• Suitable for commercial monitors handling confidential data
• Ideal for hot-desking and shared workstation setups
• Used with healthcare displays where disinfection is important
• Can be used in government or education secure workspaces
• Suitable for commercial monitors handling confidential data
How is the filter mounted to different monitor bezels?
It provides flexible mounting via residue-free adhesive strips or slide-mount tabs supplied in the package.
Which side should be used to reduce reflections under bright lighting?
The matte finish faces outwards to lower glare and minimise reflections on-screen.
How does the film assist with hygiene in multi-user areas?
The matte surface features an embedded antimicrobial treatment that continuously eliminates up to 99.99% of certain surface bacteria.
What viewing ratio and screen format does it support?
It is designed for 16:9 aspect ratio 24in widescreen desktop monitors.
Can it be removed quickly for collaborative viewing?
A top-corner cut-out allows for quick removal to share the display with authorised viewers.
관련된 링크들
- StarTech.com 27 in Privacy Screen
- StarTech.com 21.50 in Privacy Screen
- StarTech.com 32 in Privacy Screen for Monitor
- StarTech.com 34 in Privacy Screen for Monitor
- StarTech.com 24 in Privacy Screen
- StarTech.com 24 in Privacy Screen for Monitor
- StarTech.com 19 in Privacy Screen
- StarTech.com 28 in Privacy Screen