StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- RS 제품 번호:
- 277-369
- 제조사 부품 번호:
- 156T6-PRIVACY-SCREEN
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩94,540.00
재고있음
- 추가로 2026년 11월 23일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩94,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-369
- 제조사 부품 번호:
- 156T6-PRIVACY-SCREEN
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Anti-Glare | |
| Device Type | Monitor | |
| Screen Size | 15.6 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Material | Plastic | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Anti-Glare | ||
Device Type Monitor | ||
Screen Size 15.6 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Material Plastic | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- CN
StarTech Privacy Screen, 15.6in Screen Size, Black - 156T6-PRIVACY-SCREEN
This privacy screen is a 15.6in filter designed to restrict side viewing of a 16:10 laptop display while preserving direct visibility and touch operation. It combines anti-glare and blue-light reduction properties to improve on-screen comfort in shared or open-plan environments. The unit mounts to raised-bezel displays using supplied adhesive strips, slide-mounting tabs or flip-up tabs and can be lifted quickly to share content without removal.
Features and Benefits:
• Micro-louvre privacy technology limits side viewing angle
• 60% light transmittance maintains readable brightness
• Blocks up to 51% blue light to reduce eye strain
• Ultrathin plastic construction preserves touch responsiveness
• Flip-up mounting allows immediate screen sharing
• 60% light transmittance maintains readable brightness
• Blocks up to 51% blue light to reduce eye strain
• Ultrathin plastic construction preserves touch responsiveness
• Flip-up mounting allows immediate screen sharing
Applications
• Suitable for open-plan office workstations
• Used with laptops in finance and banking settings
• Ideal for healthcare and government data protection
• Can be used on hot desks and education stations
• Used to protect displays from scratches and fingerprints
• Used with laptops in finance and banking settings
• Ideal for healthcare and government data protection
• Can be used on hot desks and education stations
• Used to protect displays from scratches and fingerprints
How does the mounting system accommodate different laptop lids?
The package includes adhesive strips, slide-mounting tabs and two flip-up tabs to suit displays with raised bezels and allow the filter to be lifted without removal.
Will the filter interfere with webcams or screen closure?
The design does not obstruct top-mounted webcams, sensors, and permits closing the LID without detaching the filter.
What material is the filter MADE from and how thin is it?
It is manufactured from plastic with an ultrathin profile to retain touchscreen sensitivity and minimise added thickness.
What viewing privacy angle does it provide?
The filter delivers a 60-degree clear viewing window, defined as +/-30 degrees from the viewing centre.
What is included in the package to maintain the filter?
The box contains mounting hardware, a lifting tab, a plastic sleeve, a wiping cloth and a quick-start guide.
관련된 링크들
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible Privacy Screen
- StarTech.com Touch Screen Compatible 14 in Privacy Screen
- StarTech.com Touch Screen Compatible 16 in Privacy Screen
- StarTech.com Touch Screen Compatible 17 in Privacy Screen
- StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- StarTech.com Touch Screen Compatible 6 in Privacy Screen for Monitor