StarTech.com Touch Screen Compatible Privacy Screen

Subtotal (1 unit)*

₩84,018.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩84,018.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
473-487
제조사 부품 번호:
I15T1-PRIVACY-SCREEN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen

Device Type

iPhone

Colour

Black

Touch Screen Compatible

Yes

Framed

Yes

Material

Tempered Glass

Standards/Approvals

TAA

COO (Country of Origin):
TW

StarTech Privacy Screen, Black, Tempered Glass - I15T1-PRIVACY-SCREEN


This privacy screen is a framed tempered glass Protector designed for use with the iPhone 15 Plus to reduce on-screen visibility outside intended viewing angles. It operates as a four-way privacy filter that supports touch input and preserves display interactions while protecting against scratches and fingerprints. The product is TAA-compliant and includes an applicator frame and cleaning accessories for a precise installation.

Features and Benefits:


• +/-30 degree viewing angle preserves on-screen confidentiality
• Touch-enabled filter maintains full touchscreen gesture functionality
• Tempered glass construction provides scratch and fingerprint resistance
• High-gloss finish retains colour vibrancy during Active use
• Blue-light reduction blocks 50% of 390 nm to 440 nm wavelengths

Applications


• Suitable for office use to prevent Visual eavesdropping
• Ideal for use on public transport and commuting environments
• Used with portrait and landscape orientations for meetings
• Can be used when travelling to protect confidential information
• Suitable for screens requiring TAA compliance in procurement

How does the filter behave when the device is rotated?


The micro‑louvre design provides privacy in both portrait and landscape orientations within a +/-30 degree range from centre.

What is included to assist with installation?


The package contains an applicator frame, wiping cloth, wet wipes kit, guide stickers, dust remover and a quick‑start guide.

How does the Protector affect display comfort during prolonged use?


The shield reduces blue‑light exposure by 50% in the 390 nm to 440 nm band to help lower digital eye strain.

Will the Protector interfere with front-facing sensors or camera?


The tempered glass is cut to fit precisely so it does not obstruct the front camera, sensors or earpiece.

관련된 링크들