StarTech.com Touch Screen Compatible 17 in Privacy Screen
- RS 제품 번호:
- 277-371
- 제조사 부품 번호:
- 17TF6-PRIVACY-SCREEN
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩100,760.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩100,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-371
- 제조사 부품 번호:
- 17TF6-PRIVACY-SCREEN
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Filter Type | Anti-Glare | |
| Product Type | Privacy Screen | |
| Device Type | Monitor | |
| Screen Size | 17 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Material | Plastic | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Filter Type Anti-Glare | ||
Product Type Privacy Screen | ||
Device Type Monitor | ||
Screen Size 17 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Material Plastic | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- CN
StarTech Privacy Screen, 17in Screen Size, Black - 17TF6-PRIVACY-SCREEN
This privacy screen is a flip-up monitor Protector designed for 17in 16:10 laptop displays to limit side viewing and preserve on-screen clarity for the user. It combines an anti-glare filtering surface with blue-light reduction to improve Visual comfort while maintaining touch responsiveness. The unit is supplied with mounting hardware for raised-bezel displays and can be lifted for temporary sharing without removal.
Features and Benefits:
• Provides +/-30° viewing restriction to prevent side visibility
• Blocks up to 51% blue light to reduce digital eye strain
• Maintains 60% light transmittance for readable screen brightness
• Ultrathin plastic construction preserves touch responsiveness
• Flip-up mounting allows quick sharing without uninstalling
• Blocks up to 51% blue light to reduce digital eye strain
• Maintains 60% light transmittance for readable screen brightness
• Ultrathin plastic construction preserves touch responsiveness
• Flip-up mounting allows quick sharing without uninstalling
Applications
• Suitable for open-plan office environments and hot-desking
• Ideal for finance and banking screens handling confidential data
• Used with healthcare stations processing patient information
• Can be used for government and education workstations
• Suitable for commercial laptop use where privacy is required
• Ideal for finance and banking screens handling confidential data
• Used with healthcare stations processing patient information
• Can be used for government and education workstations
• Suitable for commercial laptop use where privacy is required
How is the screen attached to a raised-bezel display?
It is supplied with adhesive strips, slide-mounting tabs and flip-up tabs for front-of-monitor installation.
Will the filter affect webcam operation when the LID is closed?
The design does not interfere with top-mounted webcams or sensors and allows normal LID closure.
What are the physical dimensions and weight of the filter?
The filter measures 14.5in x 9.1in and has a thickness of 0.5mm with a product weight of 3.5oz.
What items are included in the package to support installation and maintenance?
The pack contains the privacy screen, adhesive strips, mounting tabs, two flip-up tabs, a lifting tab, a plastic sleeve, a wiping cloth and a quick-start guide.
관련된 링크들
- StarTech.com Touch Screen Compatible 12.5 in Privacy Screen
- StarTech.com Touch Screen Compatible 14 in Privacy Screen
- StarTech.com Touch Screen Compatible 11 in Privacy Screen
- StarTech.com Touch Screen Compatible 13 in Privacy Screen
- StarTech.com Touch Screen Compatible Privacy Screen
- StarTech.com Touch Screen Compatible 16 in Privacy Screen
- StarTech.com Touch Screen Compatible 12.4 in Privacy Screen
- StarTech.com Touch Screen Compatible 13.5 in Privacy Screen