StarTech.com Touch Screen Compatible 6 in Privacy Screen for Monitor

Subtotal (1 unit)*

₩74,880.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩74,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
473-493
제조사 부품 번호:
IP15T-PRIVACY-SCREEN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen for Monitor

Device Type

Screen Dust Cover

Screen Size

6 in

Colour

Black

Touch Screen Compatible

Yes

Framed

Yes

Material

Tempered Glass

Standards/Approvals

TAA

COO (Country of Origin):
TW

StarTech Privacy Screen for Monitor, 6in Screen Size, Black - IP15T-PRIVACY-SCREEN


This privacy screen for monitor is a framed tempered glass filter designed to reduce off-angle visibility on small displays. It serves as a dust cover and privacy Protector for touch-enabled screens, combining a rigid protective surface with Visual privacy control for environments where screen confidentiality and surface protection are required.

Features and Benefits:


• Tempered glass construction offers a rigid protective surface
• Framed design enables straightforward mounting and alignment
• Compatible with touch input preserves touchscreen responsiveness
• Filter function restricts lateral viewing angles for privacy
• Black finish minimises Visual distraction around the display

Applications


• Suitable for Compact workstations using 6in displays
• Ideal for devices requiring a dust cover and privacy filter
• Used with touch screen monitors in public-facing kiosks
• Can be used for secure viewing in shared office spaces

What material composes the view-limiting layer?


The view-limiting layer is manufactured from tempered glass providing the Visual filter effect.

Will touch functionality remain responsive after fitting?


Yes, touch interaction is retained because the filter is specified as compatible with touch screens.

Is the product suitable for short-profile monitors?


It is intended for application on 6in screens where a framed Protector and dust cover are required.

Does the finish affect surrounding bezel appearance?


The black framed design reduces peripheral glare and blends with darker bezels.

Are there procurement standards associated with the product?


The product holds TAA approval indicating compliance with applicable acquisition requirements.

관련된 링크들