StarTech.com Touch Screen Compatible 16 in Privacy Screen

Subtotal (1 unit)*

₩101,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3300
제조사 부품 번호:
16LT6-PRIVACY-SCREEN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Privacy Screen

Filter Type

Anti-Glare

Device Type

Laptop

Screen Size

16 in

Colour

Black

Touch Screen Compatible

Yes

Material

Plastic

Standards/Approvals

No

비준수

StarTech Privacy Screen, 16in Screen Size, Black - 16LT6-PRIVACY-SCREEN


This privacy screen is a flip-up Protector for 16in laptops with a 16:10 aspect ratio, designed to restrict viewing angles and preserve on-screen clarity for the user. It functions as a touch-compatible anti-glare filter that also reduces blue light transmission, and it is intended for use on displays with raised bezels. The unit is MADE from plastic and integrates mounting options to allow quick lifting for sharing without removing the filter.

Features and Benefits:


• 60% light transmittance improves screen readability for users
• 51% blue light reduction lowers digital eye strain risk
• Microlouver privacy limits lateral viewing angle to ±30 degrees
• Ultrathin plastic construction preserves touch responsiveness
• Flip-up mounting permits Rapid sharing without detaching

Applications


• Suitable for open-plan office environments requiring data confidentiality
• Ideal for finance and banking tasks with sensitive screen content
• Used with laptops in healthcare settings for patient data protection
• Can be used on hot-desking setups to prevent Visual eavesdropping
• Used for government and education displays needing restricted viewing

How is the Protector attached to a laptop?


It is supplied with adhesive strips, slide-mounting tabs and flip-up tabs for displays with raised bezels.

Will the filter interfere with webcams or LID closure?


The design does not obstruct top-mounted webcams or sensors and allows the LID to close normally.

What are the physical dimensions and weight of the filter?


The filter measures 13.5inx8.5in with a thickness of 1.0mm and weighs 48g.

What is included in the package to aid installation and maintenance?


The package contains mounting tabs, adhesive strips, two flip-up tabs, a lifting tab, plastic sleeve, wiping cloth, cardboard insert and a quick-start guide.

관련된 링크들