Druck PTXPRESSX Series Pressure Sensor 0 bar 6.9 bar

Subtotal (1 unit)*

₩588,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩588,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5849
제조사 부품 번호:
PTXPRESSX 9
제조업체:
Druck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Druck

Product Type

Pressure Sensor

Maximum Pressure Measurement

6.9bar

Minimum Pressure Measurement

0bar

Accuracy

±0.04 %

Analogue Output

Yes

Maximum Supply Voltage

32V

Series

PTXPRESSX

Standards/Approvals

CE, DIN 43650, UKCA

Media Measured

Fluids

Output Type

Analogue

IP Rating

IP67, IP65

Maximum Operating Temperature

80°C

COO (Country of Origin):
GB

Druck PTXPRESSX Series Pressure Sensor, 0 to 6.9 bar Pressure Range, 32V Maximum Supply Voltage - PTXPRESSX 9


This pressure sensor is designed to monitor fluid pressure in industrial systems, converting hydrostatic load into an analogue electrical signal for control and measurement. It operates across a zero to 6.9 bar span and is intended for installations where environmental protection and stable analogue output are required.

Features and Benefits:


• ±0.04% accuracy delivers precise measurement for control loops
• Analogueue output enables direct integration with legacy instrumentation
• IP65/IP67 protection allows operation in wet or dusty locations
• 80°C operating temperature supports elevated process temperatures
• 32V maximum supply voltage permits use with common industrial supplies

Applications


• Suitable for hydraulic system pressure monitoring
• Ideal for pump performance and flow control feedback
• Used with process vessels for fluid level inference
• Can be used for industrial filtration differential checks
• Suitable for factory automation pressure monitoring tasks

What approvals indicate suitability for European and UK markets?


It carries CE and UKCA markings indicating conformity with the relevant regional directives.

Which media can be measured with this sensor?


It is specified for use with fluids and is intended for liquid pressure measurement applications.

How does ingress protection affect installation options?


The IP65/IP67 ratings permit outdoor or washdown environments where temporary immersion or heavy spray may occur.

What output type should be expected for signal processing?


The device provides an analogue output designed for direct connection to analogue acquisition systems.

관련된 링크들