Druck PTXPRESSX Series Pressure Sensor 0 bar 25 bar

Subtotal (1 unit)*

₩584,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩584,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5851
제조사 부품 번호:
PTXPRESSX 13
제조업체:
Druck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Druck

Product Type

Pressure Sensor

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

0bar

Accuracy

±0.04 %

Analogue Output

Yes

Series

PTXPRESSX

Maximum Supply Voltage

32V

Standards/Approvals

CE, DIN 43650, UKCA

Output Type

Analogue

Media Measured

Fluids

Maximum Operating Temperature

80°C

IP Rating

IP67, IP65

COO (Country of Origin):
GB

Druck PTXPRESSX Series Pressure Sensor, 25 bar Maximum Pressure, 0 bar Minimum Pressure - PTXPRESSX 13


This pressure sensor converts fluid pressure into an analogue signal for industrial monitoring and control. It is designed for use where robust environmental protection is required and operates across typical industrial temperature ranges. The device accepts a single supply voltage and provides continuous output suitable for integration with control systems and data acquisition equipment.

Features and Benefits:


• ±0.04% accuracy reduces measurement uncertainty for tight control
• Analogueue output enables direct interfacing with controllers
• 32 V maximum supply simplifies compatibility with industrial supplies
• IP67 protection ensures immersion resistance in harsh conditions
• 80 °C maximum operating temperature supports high-temperature processes

Applications


• Suitable for hydraulic system pressure monitoring
• Ideal for process plant fluid measurement up to 25 bar
• Used with automation controllers requiring analogue signals
• Can be used for mobile equipment exposed to wet environments
• Suitable for OEM installations needing a DIN 43650 connector option

What electrical supply limits should I observe?


Operate the transmitter at or below the specified 32 V maximum supply to prevent electrical stress and ensure long-term stability.

How does the device handle immersion or heavy washdown?


The enclosure rating provides IP67 level protection for temporary immersion and an IP65 option for high-pressure washdown environments.

What media can be measured with this unit?


It is intended for measuring fluid media across the stated pressure range and is suitable for typical hydraulic and process liquids.

What output type will integration systems receive?


Integration systems will receive an analogue output signal compatible with standard control and acquisition inputs.

Which regulatory approvals accompany the unit?


It carries CE and UKCA approvals along with a DIN 43650 electrical connector option.

관련된 링크들