Druck PTXPRESSX Series Pressure Sensor 0 bar 60 bar

Subtotal (1 unit)*

₩584,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩584,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5856
제조사 부품 번호:
PTXPRESSX 14
제조업체:
Druck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Druck

Product Type

Pressure Sensor

Maximum Pressure Measurement

60bar

Minimum Pressure Measurement

0bar

Accuracy

±0.04 %

Analogue Output

4 → 20 mA

Maximum Supply Voltage

32V

Series

PTXPRESSX

Standards/Approvals

CE, DIN 43650, UKCA

Output Type

Analogue

IP Rating

IP65, IP67

Media Measured

Fluids

Maximum Operating Temperature

80°C

COO (Country of Origin):
GB

Druck PTXPRESSX Series Pressure Sensor, 0 to 60 bar Pressure Range, 4 to 20mA Analogue Output - PTXPRESSX 14


This pressure sensor measures fluid pressure across an engineering range and converts readings to an analogue current signal for integration with control and monitoring systems. It is designed for use where environmental protection and consistent signal transmission are required, operating at elevated temperatures and compatible with standard electrical supplies. The unit meets recognised approvals for industrial environments and provides a simple Interface for process instrumentation.

Features and Benefits:


• ±0.04% accuracy reduces measurement uncertainty and improves control
• 4 to 20 mA output enables long-distance analogue signal transmission
• IP65 and IP67 protection permits operation in wet environments
• 32 V maximum supply supports common industrial power sources
• Operates to 80°C permitting use in elevated temperature processes

Applications


• Suitable for hydraulic system pressure monitoring
• Ideal for pump station fluid pressure feedback
• Used with PLCs for process control loops
• Can be used for industrial test rigs requiring high precision
• Used for general fluid pressure measurement in manufacturing

What pressure span does it cover?


It measures from 0 bar up to 60 bar.

Which approvals does it carry for installations?


It holds CE and UKCA recognitions and conforms to the DIN 43650 connector standard.

How does the device handle harsh or wet environments?


Enclosures rated to IP65 and IP67 provide dust ingress resistance and temporary immersion protection.

What media is it suitable for measuring?


It is designed for use with fluid media.

What is the maximum permitted operating temperature?


The sensor is specified for operation up to 80°C.

관련된 링크들