Finder Flange Power Relay, 230V dc Coil, 16A Switching Current, 3PST

Subtotal (1 unit)*

₩41,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 80 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6691
제조사 부품 번호:
628382304300
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

230V dc

Product Type

Power Relay

Contact Configuration

3PST

Mount Type

Flange

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

5kΩ

Height

38.2mm

Length

68mm

Standards/Approvals

No

Width

35.8mm

Coil Power

1.3W

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 230V DC Coil Voltage, 3PST Contact Configuration - 628382304300


This power relay is designed for demanding applications, operating at a coil voltage of 230V DC. It features a robust flange mount configuration for secure installation and offers three poles with a maximum switching current of 16A. With a lifetime rating of 100,000 cycles, this relay is engineered for durability and efficiency.

Features & Benefits


• High switching capability with 16A and 120A peak current

• Single coil design maximises efficiency in compact spaces

• Operates within an ambient temperature range from -40°C to +50°C

• Reinforced insulation ensures reliability between coil and contacts

Applications


• Used for controlling industrial motors in various settings

• Suitable for road and tunnel lighting systems

• Ideal for managing electric power in burners and boilers

• Used in industrial furnaces and ovens

• Applicable in control panels and circuit breakers

What is the maximum switching voltage and how does it impact functionality?


The maximum switching voltage for AC is 400V, while it is 220V for DC. This specification ensures compatibility with a wide range of electrical systems, enhancing flexibility in various applications.

How does the contact material affect the relay's lifespan?


Utilising AgSnO2 contact material significantly improves the relay's durability by reducing wear and tear, subsequently allowing it to achieve an operational life of up to 100,000 cycles.

What type of mounting is available for this relay, and what are its advantages?


The relay features a flange mount design, offering secure installation. This is advantageous in applications where stability is essential, ensuring long-term performance and reliability.

관련된 링크들