Finder Flange Relay, 230V ac Coil, 10A Switching Current, 3
- RS 제품 번호:
- 257-7400
- 제조사 부품 번호:
- 606382300000
- 제조업체:
- Finder
Subtotal (1 unit)*
₩34,158.00
재고있음
- 추가로 2026년 11월 23일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,158.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-7400
- 제조사 부품 번호:
- 606382300000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 230V ac | |
| Product Type | Relay | |
| Contact Configuration | 3 | |
| Mount Type | Flange | |
| Series | 60 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 1.5kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 19.8kΩ | |
| Coil Power | 2.2VA | |
| Standards/Approvals | EN 61000-4-5, EN61810-1 | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 230V ac | ||
Product Type Relay | ||
Contact Configuration 3 | ||
Mount Type Flange | ||
Series 60 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 400V ac | ||
Switching Power 1.5kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 19.8kΩ | ||
Coil Power 2.2VA | ||
Standards/Approvals EN 61000-4-5, EN61810-1 | ||
Contact Material Silver Nickel Alloy | ||
제외
- COO (Country of Origin):
- IT
Finder Series 60 Relay, 230V AC Coil Voltage, 3PDT Contact Configuration - 606382300000
This high voltage relay is designed for diverse applications in industrial settings. The 10A switching relay operates at a coil voltage of 230V AC with a contact configuration of 3PDT units. Ideal for tasks requiring reliable performance, it operates efficiently within a temperature range of -40°C to +70°C.
Features & Benefits
• Single coil design enhances simplicity and reliability
• AgNi contact material ensures long operational life
• Flange mount feature facilitates easy installation
• Maximum switching capacity of 20A handles various loads
• 200,000 cycles of life guarantee longevity
Applications
• Used in control panels for automation
• Used in hoists and cranes for safety and efficiency
• Applicable in wood-processing machinery for operational control
• Suitable for controlling burners and boilers in heating systems
• Utilised in tunnel and road lighting for reliable service
It can operate efficiently in ambient temperatures ranging from -40°C to +70°C, making it suitable for extreme environments commonly found in industrial applications.
AgNi contacts provide excellent conductivity and resistance to welding, significantly enhancing the relay's durability and performance in switching operations.
The 3PDT configuration allows for versatile switching, accommodating multiple circuits, which is essential for complex control systems in industrial environments.
Yes, it is designed to manage both AC and DC loads, making it versatile for different electrical configurations and applications.
관련된 링크들
- Finder Flange Power Relay, 230V Coil, 50A Switching Current, DPST
- Finder Flange Power Relay, 230V Coil, 30A Switching Current, DPDT
- Finder Flange Power Relay, 230V dc Coil, 16A Switching Current, DPDT
- Finder Flange Power Relay, 230V ac Coil, 16A Switching Current, DPDT
- Finder Flange Relay, 230V ac Coil, 12A Switching Current, 2 CO
- Finder Flange Relay, 230V ac Coil, 16A Switching Current, 2 CO
- Finder Flange Relay, 230V ac Coil, 10A Switching Current, 2 CO
- Finder Flange Power Relay, 230V dc Coil, 16A Switching Current, 3PST