Finder Flange Power Relay, 230V Coil, 30A Switching Current, DPDT

Subtotal (1 unit)*

₩27,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 416 개 단위 배송
  • 추가로 2027년 1월 15일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-8592
제조사 부품 번호:
66.82.8.230.4000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

230V

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Flange

Series

66

Switching Current

30A

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Switching AC Voltage

440V ac

Maximum Operating Temperature

70°C

Standards/Approvals

D-T4-T5-T6, HazLoc Class I Div. 2 Group A, EN 60335-1, ATEX

Coil Power

1.7W

Contact Material

Silver Tin Oxide

COO (Country of Origin):
ES

Finder Series 66 Power Relay, 230V Coil Voltage, 30A Switching Current - 66.82.8.230.4000


This power relay is a vital component designed for high-performance applications. Utilising a 230V coil voltage and rated for 30A switching current, it offers robust reliability in industrial settings. Featuring a DPDT (Double Pole Double Throw) configuration, this flange mount relay ensures versatile connectivity and ease of installation in various systems.

Features & Benefits


• Operates effectively within a temperature range of -40°C to +70°C

• Designed for enhanced safety with reinforced insulation between coil and contacts

• Capable of switching up to 440V AC and 125V DC with high reliability

• Available with cadmium-free options to meet environmental standards

Applications


• Ideal for controlling industrial washing machines

• Used in air conditioning units for efficient operation

• Suitable for high-demand such as burners and boilers

• Effective in managing loads for industrial furnaces and ovens

• Utilised in backup generators for reliable power distribution

What are the electrical life ratings at maximum load for this relay?


This relay offers an electrical life of 100,000 cycles when operated at maximum load, ensuring longevity and reliability.

How does this relay accommodate various coil voltage requirements?


It can operate with multiple coil voltages ranging from 6V to 240V for AC and 6V to 125V for DC, making it versatile for different applications.

What safety features help in protecting this relay from extreme conditions?


Reinforced insulation and robust construction allow the relay to operate safely across a wide temperature range, protecting it from potential damage.

관련된 링크들