Finder Flange Power Relay, 230V dc Coil, 16A Switching Current, DPDT
- RS 제품 번호:
- 282-6683
- 제조사 부품 번호:
- 628282304300
- 제조업체:
- Finder
Subtotal (1 unit)*
₩42,520.00
재고있음
- 추가로 2026년 11월 23일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6683
- 제조사 부품 번호:
- 628282304300
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 230V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 5kΩ | |
| Standards/Approvals | No | |
| Length | 68mm | |
| Coil Power | 1.3W | |
| Height | 38.2mm | |
| Width | 35.8mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay | ||
Coil Voltage 230V dc | ||
Contact Configuration DPDT | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 5kΩ | ||
Standards/Approvals No | ||
Length 68mm | ||
Coil Power 1.3W | ||
Height 38.2mm | ||
Width 35.8mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 62 Power Relay, 230V DC Coil Voltage, 16A Switching Current - 628282304300
This power relay is designed for efficient control in electrical systems, operating at a coil voltage of 230V DC. It features a dual-pole, single-throw (DPST) configuration and is mounted via a flange mount design. Built to withstand a maximum switching voltage of 400V AC and 220V DC, it is suitable for various industrial applications. The power relay is rated for 16A and complies with CE standards, ensuring reliability in demanding settings.
Features & Benefits
• Supports a maximum switching current of 16A
• Features AgSnO2 contact material for improved performance
• Capable of lasting up to 100,000 cycles for longevity
• Flange mount design facilitates secure installation
Applications
• Suitable for road and tunnel lighting systems
• Ideal for use in industrial furnaces and ovens
• Used in the control and management of electric power
• Can be used in circuit breakers and industrial motors
• Enables effective operation for automatic punches and cleaners
How does the DPST configuration enhance functionality in electrical systems?
The DPST configuration allows for greater versatility in switching control by enabling two circuits to be controlled simultaneously, which is beneficial for managing multiple loads efficiently.
What is the significance of incorporating AgSnO2 as contact material?
AgSnO2 is preferred for its superior contact performance, enhancing reliability and minimising wear during operation, especially under high loads and repetitive switching cycles.
What environmental factors can affect the performance of this relay?
Operating temperatures ranging from -40°C to +50°C can significantly impact performance. Outside this range, the relay may fail to operate reliably or sustain damage.
How does the relay perform under high-voltage conditions?
With a maximum switching voltage of 400V AC and 220V DC, this relay performs reliably under high-voltage conditions, ensuring safe and efficient operation in industrial applications.
관련된 링크들
- Finder Flange Power Relay, 230V Coil, 30A Switching Current, DPDT
- Finder Flange Power Relay, 230V dc Coil, 16A Switching Current, DPDT
- Finder Flange Power Relay, 230V ac Coil, 16A Switching Current, DPDT
- Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, DPDT
- Finder Flange Power Relay, 12V dc Coil, 16A Switching Current, DPDT
- Finder Flange Power Relay, 24V ac Coil, 16A Switching Current, DPDT
- Finder Relay, 230V ac Coil, 8A Switching Current, DPDT
- Finder Power Relay, 230V ac Coil, 8A Switching Current, DPDT