Finder Flange Power Relay, 230V Coil, 50A Switching Current, DPST

Subtotal (1 unit)*

₩26,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 296 개 단위 배송
  • 추가로 2027년 1월 15일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-8593
제조사 부품 번호:
66.82.8.230.4300
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

230V

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

Flange

Series

66

Switching Current

50A

Switching Power

2.5kVA

Switching AC Voltage

440V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

7.3kΩ

Standards/Approvals

EN 60335-1, D - T4 - T5 - T6, HazLoc Class I Div. 2 Group A, ATEX compliant (Ex ec nC)

Coil Power

3.6VA

Contact Material

Silver Tin Oxide

COO (Country of Origin):
ES

Finder Series 66 Power Relay, 230V Coil Voltage, 30A Switching Current - 66.82.8.230.4300


This power relay is designed for robust industrial applications, featuring a durable DPST contact configuration suitable for various electrical environments. Operating at a coil voltage of 230V, the relay ensures a maximum switching voltage of 440V AC, making it ideal for demanding tasks in automation and electrical systems.

Features & Benefits


• Designed with 30A rated contacts for high switching power

• Incorporates AgSnO2 contacts for enhanced durability

• Single coil configuration effectively manages electrical loads

• Flange mount design simplifies installation in industrial settings

Applications


• Utilised with industrial washing machines for reliable operation

• Ideal for controlling air conditioning units in commercial spaces

• Can be used in back-up generator systems for efficiency

• Used for automation in industrial motors

• Suitable for HVAC systems, ensuring stable temperature control

What is the maximum electrical life at rated load?


The electrical life at rated load is up to 100,000 cycles, ensuring longevity in demanding applications.

How does this relay handle different coil voltages?


This device features a range of nominal coil voltages from 6V to 240V AC, allowing versatility in various electrical setups.

What environmental conditions can this relay operate in?


It operates effectively in temperatures ranging from -40°C to +70°C, suitable for many harsh environments.

관련된 링크들