Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, SPST
- RS 제품 번호:
- 248-1767
- 제조사 부품 번호:
- 222381104000
- 제조업체:
- Finder
Subtotal (1 pack of 5 units)*
₩290,600.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩58,120.00 | ₩290,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1767
- 제조사 부품 번호:
- 222381104000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 110V ac | |
| Product Type | Monostable Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | 22 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Coil Power | 3W | |
| Standards/Approvals | CE, EAC | |
| Width | 17.4mm | |
| Length | 58.4mm | |
| Height | 84mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 110V ac | ||
Product Type Monostable Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series 22 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Coil Power 3W | ||
Standards/Approvals CE, EAC | ||
Width 17.4mm | ||
Length 58.4mm | ||
Height 84mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 22 Monostable Relay, 110V AC Coil Voltage, 20A Switching Current - 222381104000
This monostable relay is a versatile industrial relay, suitable for DIN rail mounting. Featuring a compact width of 17.4mm, it efficiently operates at a coil voltage of 110V AC. Designed to allow effective control in various applications, it supports a maximum switching current of 20A across three poles, ensuring reliable performance in demanding environments.
Features & Benefits
• Supports 20A switching for robust control applications
• Operates within a temperature range of -40°C to +40°C
• Utilises screw terminals for secure electrical connections
• Offers a maximum switching voltage of 400V AC
• Designed for an electrical life of 50,000 cycles under rated load
• Equipped with cadmium-free contacts for environmental compliance
Applications
• Ideal for controlling hotel room lighting systems
• Designed for operating garden and night lighting circuits
• Utilised in streetlight and car park lighting management
• Perfect for managing pump control systems
• Facilitates lighting control in office environments
What is the maximum accommodating current and how does that ensure safety?
The relay accommodates a maximum peak current of 30A, ensuring safety by preventing overload and ensuring electrical reliability in circuit applications.
How do the insulation specifications enhance operational reliability?
With an insulation level between coil and contacts at 4kV, this design reduces the risk of electrical faults, allowing for consistent and reliable operation in various settings.
What type of contact material is utilised and what is its implication?
Standard contact material is AgSnO2, which offers longevity and durability in electrical contacts, reducing maintenance requirements and enhancing overall system performance.
How is the relay mounted to ensure stability in use?
It is constructed for 35mm DIN rail mount installation, providing a secure and standardised method of mounting that enhances operational stability across multiple applications.
What specific features support the use of this relay in sensitive environments?
The relay performs effectively in ambient temperatures from -40°C to +40°C and incorporates screw terminals that enhance connectivity and stability in sensitive environments.
관련된 링크들
- Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 48V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 24V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 120V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 240V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 48V dc Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, 2 NO
- Finder DIN Rail Monostable Relay, 110V ac, 125 V ac Coil, 16A Switching Current, SPDT