Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, SPST

Subtotal (1 pack of 5 units)*

₩219,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩43,976.00₩219,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1757
제조사 부품 번호:
222181104000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

110V ac

Product Type

Monostable Relay

Contact Configuration

SPST

Mount Type

DIN Rail

Series

22

Terminal Type

Screw

Switching Current

20A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

40°C

Standards/Approvals

EAC, CE

Width

17.4mm

Length

58.4mm

Coil Power

1W

Height

84mm

Contact Material

Silver Alloy

COO (Country of Origin):
FR

Finder 22 Series Monostable Relay, 110V AC Coil Voltage, 20A Switching Current - 222181104000


This monostable relay belongs to the esteemed and operates at a coil voltage of 110V AC, making it suitable for various control applications within electrical systems. With a compact design, this relay can easily be mounted on a DIN rail, ensuring space-saving installation alongside efficient operation. The relay guarantees reliable performance for both domestic and industrial use, accommodating up to 20A switching current.

Features & Benefits


• Compact design allows for efficient DIN rail mounting

• High current capability supports reliable switching for demanding applications

• The AgSnO contact material extends the relay’s lifespan

• Maximum switching voltage of 400V AC enhances versatility

• Fast operate/release times improve system responsiveness

Applications


• Ideal for hotel room energy management systems

• Suitable for garden and night lighting control

• Effective for streetlight and car park lighting

• Utilised in office lighting management

• Facilitates control in pumping systems

What is the significance of using AgSnO contact material in this relay?


The AgSnO contact material is known for its excellent conductivity and durability, which minimises wear over time and ensures reliable operation even under high switching loads. This contributes to the extended life of the relay, making it more economical for long-term use.

How does the relay perform in extreme temperatures?


This relay is designed to operate efficiently within a temperature range of -40°C to 40°C, making it suitable for use in diverse environmental conditions without compromising performance or safety.

What electrical specifications should be considered for installation?


When installing, it's essential to ensure that the coil rated power of 1000 mW and the maximum switching voltage of 400V AC are not exceeded. Proper adherence to these specifications guarantees optimal functionality and safety.

관련된 링크들