Finder DIN Rail Monostable Relay, 24V ac Coil, 20A Switching Current, SPST
- RS 제품 번호:
- 248-1756
- 제조사 부품 번호:
- 222180244000
- 제조업체:
- Finder
Subtotal (1 pack of 5 units)*
₩224,260.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩44,852.00 | ₩224,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1756
- 제조사 부품 번호:
- 222180244000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 24V ac | |
| Product Type | Monostable Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | 22 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Coil Power | 3W | |
| Standards/Approvals | EAC, CE | |
| Length | 58.4mm | |
| Width | 17.4mm | |
| Height | 84mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 24V ac | ||
Product Type Monostable Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series 22 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Coil Power 3W | ||
Standards/Approvals EAC, CE | ||
Length 58.4mm | ||
Width 17.4mm | ||
Height 84mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 22 Monostable Relay, 24V AC Coil Voltage, 20A Switching Current - 222180244000
This monostable relay is a versatile component designed for high-performance applications in the automation and electrical industries. Featuring a single pole, normally open SPST configuration, it operates at a coil voltage of 24V AC and can handle switching currents of up to 20A. The relay is built for DIN rail mounting, ensuring a streamlined installation process. Constructed with AgSnO2 contact material, this relay guarantees durability and longevity, with a lifecycle of approximately 50,000 cycles.
Features & Benefits
• Offers robust switching capabilities with a maximum voltage of 400V AC
• High current capacity of 30A for switching applications
• Designed for easy installation on 35mm DIN rails
• Equipped with screw terminals for secure connections
• Fast operate/release times of 15ms and 8ms respectively
• Adequate insulation between coil and contact ensures safety
Applications
• Used for controlling office lighting and garden lights
• Ideal for streetlight and car park lighting control
• Suitable for hotel room energy management solutions
• Employed in pump control systems for irrigation and drainage
• Applicable in bathroom lighting control setups
How does the switching current capacity impact its application?
The switching current capacity enables efficient operation in applications where substantial electrical loads are present, allowing seamless control of various devices such as motors and lighting systems without compromising safety or functionality.
What measures are in place to ensure safety and reliability in operation?
The relay features a dielectric strength of 4kV between the coil and contacts, providing substantial insulation to prevent electrical failures. Additionally, its multi-purpose use in harsh conditions is reflected in its operational temperature range of -40°C to +40°C.
Can it be used for both AC and DC applications?
Yes, this relay operates effectively with both AC and DC coil voltages, making it suitable for various applications across different electrical systems, thereby enhancing its versatility in the field.
관련된 링크들
- Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 48V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 48V dc Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 120V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 240V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 240V ac Coil, 20A Switching Current, 2 NO
- Finder DIN Rail Monostable Relay, 12V ac/dc Coil, 16A Switching Current, SPDT
- Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, 2 NO