Finder DIN Rail Monostable Relay, 120V ac Coil, 20A Switching Current, SPST
- RS 제품 번호:
- 248-1758
- 제조사 부품 번호:
- 222181204000
- 제조업체:
- Finder
Subtotal (1 pack of 5 units)*
₩235,650.00
제조사가 재고 비축중
- 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩47,130.00 | ₩235,648.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1758
- 제조사 부품 번호:
- 222181204000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 120V ac | |
| Product Type | Monostable Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | 22 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 84mm | |
| Length | 58.4mm | |
| Standards/Approvals | CE, EAC | |
| Coil Power | 1.25W | |
| Width | 17.4mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 120V ac | ||
Product Type Monostable Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series 22 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Height 84mm | ||
Length 58.4mm | ||
Standards/Approvals CE, EAC | ||
Coil Power 1.25W | ||
Width 17.4mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finders 17.4 mm & 20A modular monostable relay which is used for applications in hotel room energy-enabling units, garden and night lighting, streetlights and car park lighting, bathroom lighting control, office lighting control, pump control.
Single phase switch 1 NO (SPST-NO)
35 mm rail (EN 60715) mount
AC & DC coils
Cadmium free contact material
120V ac voltage supply
관련된 링크들
- Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 48V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 48V dc Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 24V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 240V ac Coil, 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay, 120V ac Coil, 20A Switching Current, 2 NO
- Finder Flange Non-Latching Relay, 24V ac Coil, 120A Switching Current, SPST
- Finder Panel Relay, 24V ac Coil, 10A Switching Current, SPST