Finder DIN Rail Monostable Relay, 110V ac, 125 V ac Coil, 16A Switching Current, SPDT
- RS 제품 번호:
- 248-1744
- 제조사 부품 번호:
- 130181250000
- 제조업체:
- Finder
Subtotal (1 pack of 5 units)*
₩426,650.00
제조사가 재고 비축중
- 2027년 2월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩85,330.00 | ₩426,648.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1744
- 제조사 부품 번호:
- 130181250000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Monostable Relay | |
| Coil Voltage | 110V ac, 125V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 13 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching Power | 2.5W | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, UKCA | |
| Width | 35mm | |
| Length | 54.6mm | |
| Height | 84.1mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Monostable Relay | ||
Coil Voltage 110V ac, 125V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 13 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching Power 2.5W | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, UKCA | ||
Width 35mm | ||
Length 54.6mm | ||
Height 84.1mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finder's 13 series electronic step/monostable relay and actuator used for applications in call and reset switches for bathroom light control, hotel room energy-enabling units, garden and night lighting, streetlights and car park lighting, bedroom lighting control, living lighting control, office lighting control, pump control.
1 CO (SPDT)
35 mm rail (EN 60715) mount
35 mm wide
125V ac voltage supply
관련된 링크들
- Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, SPST
- Finder PCB Relay, 110V ac Coil, 12A Switching Current, SPDT
- Finder Power Relay, 110V ac Coil, 25A Switching Current, SPDT
- Finder DIN Rail Monostable Relay, 12V ac/dc Coil, 16A Switching Current, SPDT
- Finder DIN Rail Monostable Relay, 230V ac, 240 V ac Coil, 16A Switching Current, SPDT
- Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, 2 NO
- Finder PCB Power Relay, 110V ac Coil, 16A Switching Current, SPDT
- Finder PCB Power Relay, 110V ac Coil, 10A Switching Current, SPDT