Festo Pneumatic Soft Start Valve, 2000 L/min G 1/4 Threaded 14 bar, 529519 G 1/4

Subtotal (1 unit)*

₩373,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩373,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2675
제조사 부품 번호:
MS4-DE-1/4-V110
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Soft Start Valve

Series

MS

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/4

Outlet Connection Size

G 1/4

Flow Rate

2000L/min

Minimum Operating Pressure

4bar

Inlet Thread Standard

G

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Material

Die Cast Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

529519

COO (Country of Origin):
HU

Festo MS Pneumatic Soft Start Valve, 2000L/min Flow Rate, G1/4 Inlet Connection Size - MS4-DE-1/4-V110, Numeric Part Number:529519


This pneumatic soft-start valve provides controlled pressurisation of pneumatic circuits, reducing inrush and smoothing start-up for compressed Air systems. It is designed for industrial automation and mechanical installations where moderated Air delivery prevents shock loads and protects downstream components.

Features and Benefits:


• 2000 L/min flow rate reduces system start delay
• G1/4 threaded inlet and outlet simplifies connection
• Die-cast aluminium body offers Durable lightweight construction
• 4 to 14 bar operating range supports varied supply pressures
• -10 to 60°C temperature tolerance enables broad environmental use

Applications


• Suitable for controlled start-up of pneumatic actuators
• Ideal for soft pressurisation in machine-tool pneumatic circuits
• Used with valves to prevent pressure spikes in assembly lines
• Can be used for gradual fill of Air receivers and manifolds

What connection Interface does it use for integration?


It employs G1/4 threaded ports on both inlet and outlet to match standard G-threaded fittings in industrial pneumatics.

How does the component handle environmental temperature variation?


The unit is rated to operate down to -10°C and up to 60°C, accommodating typical factory and moderate cold-room conditions.

What mechanical material ensures longevity under cycling?


The housing is produced from die-cast aluminium, providing corrosion‑resistant structural support for repetitive use.

Are there regulatory material restrictions affecting selection?


The valve meets RoHS requirements, limiting certain hazardous substances in its construction.

관련된 링크들