Festo Pneumatic Soft Start Valve, 6450 L/min G 1/2 Threaded 18 bar, 529799 G 1/2

Subtotal (1 unit)*

₩437,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩437,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2702
제조사 부품 번호:
MS6-DE-1/2-V110
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Soft Start Valve

Series

MS

Inlet Connection Size

G 1/2

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Outlet Connection Size

G 1/2

Flow Rate

6450L/min

Minimum Operating Pressure

4bar

Inlet Thread Standard

G

Maximum Operating Pressure

18 bar

Minimum Operating Temperature

-10°C

Material

Die Cast Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

529799

COO (Country of Origin):
HU

Festo MS Pneumatic Soft Start Valve, 6450L/min Flow Rate, G1/2 Inlet Connection Size - MS6-DE-1/2-V110, Numeric Part Number:529799


This pneumatic soft-start valve provides controlled pressure ramp-up for pneumatic systems, reducing mechanical shock and minimising downstream stress during start-up. It is intended for industrial automation and mechanical applications where smooth initiation of airflow is required.

Features and Benefits:


• High flow capacity delivers 6450 L/min for Rapid system filling
• Threaded G1/2 inlet and outlet enable secure pipe connections
• Aluminium alloy construction offers reduced component weight
• Operates across 4–18 bar to suit varied supply pressures
• Functional across −10 to 60°C for diverse environment use

Applications


• Suitable for machine tool start-up where surge reduction is needed
• Ideal for conveyor systems requiring gentle Air engagement
• Used with pneumatic actuators to prevent abrupt motion
• Can be used for compressed Air networks needing controlled ramp rates

What materials are used in the valve body to reduce mass?


The body is manufactured from die-cast aluminium, providing a lightweight yet practical material choice for industrial installations.

What connection standards are used for piping interfaces?


Both the inlet and outlet employ threaded G1/2 connections compatible with G-standard fittings for straightforward integration.

What temperature conditions can the valve tolerate during operation?


It is rated to function between −10 and 60°C, accommodating typical plant and field environments.

What is the maximum pressure the device can withstand?


The valve is specified for operation up to 18 bar, allowing use on higher-pressure pneumatic supplies.

Are there any regulatory restrictions noted for materials?


The product complies with RoHS requirements, indicating limitation of certain hazardous substances in its construction.

관련된 링크들