Festo Pneumatic Soft Start Valve, 6450 L/min G 1/2 Threaded 18 bar, 529801 G 1/2

Subtotal (1 unit)*

₩437,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩437,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2704
제조사 부품 번호:
MS6-DE-1/2-V230
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Soft Start Valve

Series

MS

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/2

Outlet Connection Type

Threaded

Outlet Connection Size

G 1/2

Flow Rate

6450L/min

Minimum Operating Pressure

4bar

Inlet Thread Standard

G

Maximum Operating Pressure

18 bar

Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

529801

COO (Country of Origin):
HU

Festo MS Pneumatic Soft Start Valve, 6450L/min Flow Rate, G1/2 Inlet Connection Size - MS6-DE-1/2-V230, Numeric Part Number:529801


This pneumatic soft-start valve reduces pressure spikes and provides controlled ramp-up of pneumatic systems in industrial automation environments. Designed for inline installation with threaded connections, it serves as a flow-control component to moderate system start pressures and protect downstream equipment during actuation cycles.

Features and Benefits:


• High flow capacity of 6450 L/min ensures Rapid supply recovery
• Operates across 4–18 bar to suit varied system pressures
• Threaded inlet and outlet G1/2 permit simple pipework integration
• Die-cast aluminium body provides robust mechanical resistance
• Rated for temperatures from -10°C to 60°C for broad environmental use
• Conforms to RoHS for restricted-substance requirements

Applications


• Suitable for machine start sequencing in factory automation
• Ideal for pneumatic actuation protection on production lines
• Used with compressed-air supplies in electrical panel cabinets
• Can be used for soft actuation of mechanical handling equipment

What connection type is required for installation?


It uses threaded G1/2 connections for both inlet and outlet, permitting conventional pipe fittings and standard sealing methods for leak-tight joints.

What pressure range can it control during system start-up?


The valve functions within a minimum of 4 bar and a maximum of 18 bar, allowing it to moderate supply pressure during initial actuator movement.

How does ambient temperature affect operation?


Operational capability is specified from -10°C up to 60°C, so performance is maintained within this thermal range without adjustment.

What material considerations affect mounting and durability?


The housing is die-cast aluminium, offering a balance of strength and weight for typical industrial mounting arrangements.

관련된 링크들