Festo Pneumatic Soft Start Valve, 2000 L/min G 1/4 7 bar, 8080815

Subtotal (1 unit)*

₩323,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 5 개 단위 배송
  • 추가로 2026년 12월 11일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩323,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-5711
Distrelec 제품 번호:
302-64-024
제조사 부품 번호:
MS4-EDE-1/4-V24-B
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Soft Start Valve

Series

MS

Inlet Connection Size

G 1/4

Sub Type

Soft Start-Up Valve

Flow Rate

2000L/min

Minimum Operating Pressure

0.3MPa

Maximum Operating Pressure

7 bar

Minimum Operating Temperature

-5°C

Material

Reinforced Polyamide

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010

Model Number

8080815

COO (Country of Origin):
HU

Festo Series MS Pneumatic Soft Start Valve, 2000 L/min Flow Rate, 7 bar Maximum Operating Pressure - MS4-EDE-1/4-V24-B, Numeric Part Number: 8080815


This pneumatic soft start valve is designed for efficient flow control in industrial applications. The valve operates within a pressure range of 3 bar to 7 bar and is expertly crafted to manage compressed air with precision. Featuring a robust polyamide valve body, it ensures durability while maintaining compliance with RoHS standards.

Features & Benefits


• Electric actuation allows for reliable operation and precise control

• Poppet valve design reduces wear and improves longevity

• Switch-on time of 31 ms enhances system responsiveness

• Mechanical spring reset ensures consistent performance after actuation

• Internal pilot air supply simplifies installation and maintenance

• Detent manual override provides flexibility during operation

Applications


• Used in automated production systems for pneumatic control

• Employed in air handling systems requiring precise flow management

• Utilised with valves in assembly line processes demanding soft start capabilities

• Ideal for scenarios needing efficient exhaust-air functions

What is the significance of the 3/2-way valve function in your application?


The 3/2-way valve function allows for precise control of air flow in diverse processes, enabling better management of pneumatic systems by facilitating switching between supply and exhaust actions.

How does the ambient temperature range affect operational efficiency?


The operating temperature range of -5 °C to 50 °C ensures that the valve maintains optimal functionality in various environmental conditions, thus preventing freeze-ups or overheating that can disrupt processes.

What kinds of environments can you use this valve in, considering the degree of protection?


With an IP65 rating, it's suitable for dusty or damp environments, ensuring protection against water spray and the ingress of particles, making it reliable in challenging industrial settings.

관련된 링크들