Festo, KMP4 Series, For Use With Energy Chain

Subtotal (1 unit)*

₩253,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩253,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
278-6766
제조사 부품 번호:
KMP4-9P-5-PUR
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Connector Assembly

Series

KMP4

Connection Type A

Sub D

Connection Type B

Open End Cable

For Use With

Energy Chain

Length

5m

Standards/Approvals

RoHS

Model Number

193014

COO (Country of Origin):
DE

Festo KMP4 Series Connector Assembly, 5m Cable Length, Sub D Connection Type - KMP4-9P-5-PUR, Numeric Part Number:193014


This connector assembly provides a reliable Interface between a Sub D connection and an open-ended cable, designed for integration with energy chains in industrial settings. It is intended for use where a flexible cable run is required along moving systems, supplying a multi-conductor link that suits automation, electronics and mechanical equipment environments.

Features and Benefits:


• Nine-contact Sub D provides multi-signal connectivity with Compact footprint
• PUR cable jacket resists abrasion for extended Flex life in moving installs
• Five metre cable length permits long cable-carrier runs without splicing
• Open-ended cable termination simplifies custom field wiring to panels
• Complies with RoHS to limit restricted substances in materials

Applications


• Suitable for use with energy chains carrying moving cable runs
• Ideal for linking control cabinets to mobile machine axes
• Used with cable carriers in factory automation systems
• Can be used for wiring sensor arrays on moving equipment

What conductor arrangement does the connector support for multi-signal use?


The assembly uses a nine-contact Sub D Interface to deliver up to nine separate signal paths through a single connector.

How does the cable jacket behave under continuous movement in carriers?


The PUR jacket is selected for its abrasion resistance and flexibility, reducing wear when subjected to repetitive bending in cable carriers.

How is the cable prepared for panel termination?


The cable is supplied as an open-ended lead ready for user-defined termination, allowing direct soldering, crimping or connectorisation to suit the control panel.

What length options does the product provide for installation planning?


The supplied lead measures 5 m, enabling planning for installations requiring moderate reach along energy chains.

관련된 링크들