Festo, KMP Series, For Use With Energy Chain

Subtotal (1 unit)*

₩370,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩370,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
278-6761
제조사 부품 번호:
KMP4-25P-5-PUR
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Connector Assembly

Series

KMP

Connection Type A

Sub D

For Use With

Energy Chain

Connection Type B

Open End Cable

Length

5m

Standards/Approvals

RoHS

Model Number

193018

COO (Country of Origin):
DE

Festo KMP Series Connector Assembly, 5m Length, Sub D Connection Type - KMP4-25P-5-PUR, Numeric Part Number:193018


This connector assembly provides a reliable electrical Interface between a Sub D connection and an open-ended cable, designed for use with energy chains in industrial settings. It combines a Sub D termination with a flexible cable tail to facilitate integrations where enclosed connector housings are impractical. The product is manufactured by a recognised automation supplier and is intended for machinery and equipment requiring controlled cable routing.

Features and Benefits:


• 5 m PUR cable length enables extended reach within installations
• Sub D connection delivers secure multi-pin interfacing
• Open-end cable simplifies bespoke termination on site
• Compatible with energy chain use to support moving cabling
• RoHS-compliant construction reduces hazardous substance content

Applications


• Suitable for linking control cabinets to moving machine parts in automated lines
• Ideal for installations requiring cable guidance through energy chains
• Used with robotics where a Sub D Interface is needed at one end
• Can be used for retrofitting legacy equipment to modern cable management systems

What material is the cable sheath MADE from and why is that relevant?


The outer sheath is PUR, which offers abrasion resistance and flexibility suited to routed cables in confined or dynamic pathways.

How does the open-ended cable facilitate on-site work?


The open tail allows technicians to terminate conductors to local connectors, terminals, or solder points without cutting pre-made connectors.

Is this connector suitable for moving applications within cable carriers?


Yes, it is intended for use with energy chains, so it is appropriate where the cable is subject to repeated bending and guided movement.

What type of connection does the fixed end provide for control systems?


The fixed end provides a Sub D interface, commonly used for multi-pin signal or data connections in industrial equipment.

관련된 링크들