Festo, KMP4 Series, For Use With Energy Chain

Subtotal (1 unit)*

₩321,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩321,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
278-6765
제조사 부품 번호:
KMP4-9P-10-PVC
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Connector Assembly

Series

KMP4

Connection Type A

Sub D

For Use With

Energy Chain

Connection Type B

Open End Cable

Length

10m

Standards/Approvals

RoHS

Model Number

193013

COO (Country of Origin):
DE

Festo KMP4 Series Connector Assembly, 10m Length, Sub D Connection Type - KMP4-9P-10-PVC, Numeric Part Number:193013


This connector assembly provides a reliable electrical Interface designed for routed cable applications within moving harness systems. It links a 9‑pin Sub‑D connector to an open‑ended cable, enabling integration with energy chain installations over extended runs while conforming to RoHS material restrictions.

Features and Benefits:


• 9‑pin Sub‑D termination for multi‑signal connections
• Open‑end cable tail for bespoke field wiring
• PVC sheath over a 10 m length for protected cable routing
• Intended for use with energy chains to manage movement
• Constructed to meet RoHS requirements for material selection

Applications


• Suitable for linking control cabinets to moving actuators in automation
• Ideal for harnessing sensors and switches along machine axes
• Used with energy chains for continuous cable guidance in production lines
• Can be used for signal distribution in electrical and mechanical assemblies

How many conductors are available for signal and control lines?


The assembly uses a nine‑pin Sub‑D interface, providing nine conductors for combined signal and control circuits.

What end preparation is provided for on‑site termination?


The cable is supplied with an open end suitable for direct field termination to Terminal blocks or soldered joints according to installation needs.

Which cable jacket material is employed and what does it imply?


A PVC outer sheath is used, offering abrasion resistance and suitability for guided runs within energy chains.

Is the product intended for fixed‑length installations or custom routing?


The cable is manufactured to a 10 m length, enabling straightforward deployment where a defined extended run is required.

관련된 링크들