Festo, NEBL Series, For Use With Energy Chain

Subtotal (1 unit)*

₩174,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 07일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩174,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-0059
Distrelec 제품 번호:
301-86-984
제조사 부품 번호:
NEBL-T12W4-E-5-N-LE4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Series

NEBL

For Use With

Energy Chain

Connection Type B

M12

Length

5m

Standards/Approvals

EN 61076-2-111, cULus, RoHS

Model Number

8080779

COO (Country of Origin):
PL

Festo NEBL Series Cable, M12 Connector, 5m Length - NEBL-T12W4-E-5-N-LE4, Numeric Part Number: 8080779


This cable is suitable for industrial applications, measuring 5m in length. It incorporates a round M12 connector, ensuring effective connections for field devices and controllers. The product adheres to strict standards and specifications, providing compatibility and safety across diverse environments.

Features & Benefits


• M12 connector technology provides secure connections

• Complies with EN 61076-2-111 standards for enhanced reliability

• Angled cable outlet facilitates simple installation

• Rated for surge strength of 1.5kV, promoting safety

• Accommodates a maximum current load of 12A at 40°C

Applications


• Designed for field devices in automation systems

• Suitable for industrial environments requiring robust connectivity

• Utilised with controllers for effective communication

• Connects to sensors in advanced machinery

Can it withstand harsh environmental conditions?


Yes, it operates effectively between -25°C and 80°C.

Will it provide reliable connections in automation systems?


Yes, its M12 connector technology ensures secure connections.

Is it suitable for flexible cable installation?


Yes, it meets bending radius requirements for flexibility.

Can this be used with specified electrical currents?


Yes, it supports a maximum current load of 12A.

관련된 링크들