Festo, NEBC Series, For Use With Fieldbus Module CTEU
- RS 제품 번호:
- 136-7082
- 제조사 부품 번호:
- NEBC-D12G4-ES-10-S-D12G4-ET
- 제조업체:
- Festo
Subtotal (1 unit)*
₩157,860.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩157,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-7082
- 제조사 부품 번호:
- NEBC-D12G4-ES-10-S-D12G4-ET
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable Lead | |
| Series | NEBC | |
| Connection Type A | M12 x 1 | |
| For Use With | Fieldbus Module CTEU | |
| Connection Type B | M12 x 1 | |
| Length | 77.5m | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| Model Number | 8040450 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable Lead | ||
Series NEBC | ||
Connection Type A M12 x 1 | ||
For Use With Fieldbus Module CTEU | ||
Connection Type B M12 x 1 | ||
Length 77.5m | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
Model Number 8040450 | ||
- COO (Country of Origin):
- DE
Festo Cable For Use With Fieldbus Modules CTEU - NEBC Series - NEBC-D12G4-ES-10-S-D12G4-ET
Looking for the right cable to link your motor controller to a control system? This 4-pin option from Festo provides a reliable connection between fieldbus modules and motor controllers. It's sheathed in a polyethylene (PE) material that protects against electrical short circuits and offers resistance to chemicals, oils and abrasion. This makes it a durable, long-lasting choice for heavy-duty industrial use. The cable is an essential component of industrial automation systems where self-operating motors are an integral part of operations.
• Nickel-plated brass connector housing for improved conductivity and resistance to corrosion
• RJ-45 connector for quick data transfer
• Length of 10 m for connecting devices across large spaces
• Gold-plated brass pins for elongated lifespan
Application Information
• Conveyors
• Packaging
• Automotive industry
• Food manufacturing processes
Can this cable be used to create energy chains?
Yes, the cable's flexible design lets you create energy chains, meaning you can surround multiple cables with a guide. This results in reduced wear on your cables and greater safety in your work environment.
Does this cable have a particular ethernet specification?
This cable is a standard Category 5 (CAT5) cable, meaning that it transmits data at a frequency of 100 MHz.
관련된 링크들
- Festo, NEBC Series, For Use With Fieldbus Module CTEU
- Festo, NEBC Series
- Festo ASLR, 565306 Fieldbus Module CTEU
- Festo Cable NEBC Series Cable for Use with Controllers,8146034
- Festo Cable NEBC Series Cable for Use with Controllers,8065135
- Festo Cable NEBC Series Cable for Use with Controllers,8146031
- Festo Cable NEBC Series Cable for Use with Controllers,8065127
- Festo Cable NEBC Series Cable for Use with Controllers,8146035