SMC Double Acting Acting Cylinder 10mm Bore 50 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-609
제조사 부품 번호:
CY1L10H-50
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Cylinder

Bore Diameter

10mm

Stroke Length

50mm

Connection Thread Standard

M

Series

CY1L

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Mounting Orientation

Horizontal, Inclined, Vertical

Minimum Operating Temperature

-10°C

Port Gender

Male/Female

Guide Type

Ball Bushing

Maximum Operating Temperature

60°C

Length

39.5mm

Width

69mm

Standards/Approvals

JIS

Weight

2.7kg

COO (Country of Origin):
CN
The SMC Magnetically Coupled Rodless Cylinder is designed for precise control in pneumatic systems. This product focuses on efficiency and versatility, suitable for various applications requiring reliable performance.

Rodless design allows installation in tight spaces

Low-profile construction maximises compatibility with existing systems

Constructed from high-quality materials ensuring longevity and durability

Lightweight design minimises impact on overall system weight

관련된 링크들