SMC Double Acting Acting Cylinder 10mm Bore 150 mm
- RS 제품 번호:
- 846-606
- 제조사 부품 번호:
- CY1L10H-150
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-606
- 제조사 부품 번호:
- CY1L10H-150
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 10mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 150mm | |
| Series | CY1L | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal | |
| Guide Type | Ball Bushing | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 2.91lb | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Bore Diameter 10mm | ||
Connection Thread Standard Metric | ||
Stroke Length 150mm | ||
Series CY1L | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal | ||
Guide Type Ball Bushing | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 2.91lb | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
관련된 링크들
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 150 mm
- SMC Double Acting Acting Cylinder 6mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 150 mm
- SMC Double Acting Acting Cylinder 20mm Bore 150 mm
- SMC Double Acting Acting Cylinder 25mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 6mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 150 mm
