SMC Double Acting Acting Cylinder 10mm Bore 300 mm
- RS 제품 번호:
- 846-608
- 제조사 부품 번호:
- CY1L10H-300
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩954,314.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩954,314.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 846-608
- 제조사 부품 번호:
- CY1L10H-300
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 10mm | |
| Stroke Length | 300mm | |
| Connection Thread Standard | M | |
| Series | CY1L | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Ball Bushing | |
| Port Gender | Male/Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.7kg | |
| Length | 39.5mm | |
| Standards/Approvals | JIS | |
| Width | 69mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Bore Diameter 10mm | ||
Stroke Length 300mm | ||
Connection Thread Standard M | ||
Series CY1L | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Guide Type Ball Bushing | ||
Port Gender Male/Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 2.7kg | ||
Length 39.5mm | ||
Standards/Approvals JIS | ||
Width 69mm | ||
- COO (Country of Origin):
- CN
The SMC Magnetically Coupled Rodless Cylinder is designed for precise control in pneumatic systems. This product focuses on efficiency and versatility, suitable for various applications requiring reliable performance.
Rodless design allows installation in tight spaces
Low-profile construction maximises compatibility with existing systems
Constructed from high-quality materials ensuring longevity and durability
Lightweight design minimises impact on overall system weight
관련된 링크들
- SMC Double Acting Acting Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Cylinder 15mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 300 mm
- SMC Double Acting Acting Cylinder 20mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 300 mm
