SMC Double Acting Acting Cylinder 6mm Bore 50 mm
- RS 제품 번호:
- 846-523
- 제조사 부품 번호:
- CY1L6H-50
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-523
- 제조사 부품 번호:
- CY1L6H-50
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 6mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 50mm | |
| Series | CY1L | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Any Position | |
| Guide Type | Ball Bushing | |
| Port Gender | Female | |
| Weight | 1.32lb | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Bore Diameter 6mm | ||
Connection Thread Standard Rc | ||
Stroke Length 50mm | ||
Series CY1L | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Any Position | ||
Guide Type Ball Bushing | ||
Port Gender Female | ||
Weight 1.32lb | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
관련된 링크들
- SMC Double Acting Acting Cylinder 10mm Bore 50 mm
- SMC Double Acting Acting Cylinder 6mm Bore 150 mm
- SMC Double Acting Acting Cylinder 6mm Bore 100 mm
- SMC Double Acting Acting Cylinder 15mm Bore 50 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 6mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 50mm Bore 1 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 6mm Bore 150 mm
- SMC Double Acting Acting Cylinder 15mm Bore 400 mm
