SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 50 mm
- RS 제품 번호:
- 846-530
- 제조사 부품 번호:
- CY1S10-50Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-530
- 제조사 부품 번호:
- CY1S10-50Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 50mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Universal | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 60mm | |
| Width | 34mm | |
| Standards/Approvals | RoHS | |
| Length | 110mm | |
| Port Thread Size | M5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Connection Thread Standard Metric | ||
Stroke Length 50mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Universal | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 60mm | ||
Width 34mm | ||
Standards/Approvals RoHS | ||
Length 110mm | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetic rodless cylinder is designed for smooth and guided linear motion in industrial applications. It is suitable for Air operation and ensures stable performance under consistent working conditions.
Double acting operation supports bidirectional movement
Maximum operating pressure up to 0.7 MPa
Rubber bumper at both ends reduces impact
관련된 링크들
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 50 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 50 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 50mm Bore 900 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 200 mm
